Mighty Scope HD Digital Microscope

Aven Tools' Mighty Scope HD digital microscope is well-suited for use where PC use is not feasible

Image of Aven Tools' Mighty Scope HD Digital MicroscopeThe Mighty Scope HD digital microscope from Aven Tools features 3x to 270x magnification (based on 24" screen), an HDMI video output, white LED illumination, and built-in menu options. It includes built-in buttons for digital zoom (up to 2x of on-screen image) and freeze frame. Compact and handy, the Mighty Scope HD can be mounted to the included stand or used handheld. It is ideal for applications where PC use is not feasible, such as workbenches with space limitations and assembly lines.

Video: Mighty Scope HD Digital Microscope

Features
  • 1080p resolution
  • 3x to 270x optical magnification
  • Digital zoom up to 2x on-screen magnification
  • Freeze frame mode
  • Adjustable screen settings
  • Six adjustable LEDs
  • Easy HDMI plug-and-play

Mighty Scope HD Digital Microscope

ImageManufacturer Part NumberDescriptionMagnification RangeField of ViewAvailable QuantityPriceView Details
MICROSCOPE DGTL 3X-270X W/LIGHT26700-230MICROSCOPE DGTL 3X-270X W/LIGHT3x ~ 270x Optical, 2x Digital-0 - ImmediateSee Page for PricingView Details
Published: 2018-01-29