JPC Small Pack, Pre-Packaged Fasteners
Austin Hardware JPC small-pack pre-packaged fasteners save consumers time and money
Austin Hardware JPC small-pack pre-packaged fasteners are a great solution for many consumers, DIYers, commercial retailers, and dealers who do not need to buy in bulk. DIYers can save the trip and avoid the high prices of big box stores, while commercial dealers and retailers can have an easy-to-display, small-pack solution available for walk-in customers.
The JPC small-pack pre-packaged fastener line includes hex head cap screws, hex nuts, carriage bolts, all-aluminum blind rivets, USS flat washers, split lock washers, and nylon insert locknuts.
- Hex head cap screws: Used where strong, reliable fasteners are required. Hex cap screws are especially effective in high-torque applications. They are commonly used in machinery, automotive, and construction applications due to their strength and ease of use. They provide a secure, durable fastening solution, especially for heavy-duty assemblies. Included thread sizes of 3/8-16, 5/16-18, and 1/4-20 in various lengths in package quantities ranging from 5 to 20
- Hex nuts: Used with hex bolts to create strong clamping force and a secure, reliable fastening solution for various mechanical and structural assemblies. They are used extensively in construction, machinery, automotive, and other industrial applications. When paired with a bolt, they provide a simple but strong, secure, and effective way to fasten two items together. This selection of finished hex nuts includes thread sizes 3/8-16, 5/16-18, and 1/4-20, grade 5, zinc plated in package quantities of 25 or 50
- Carriage bolts: Carriage bolts are distinguished by their square neck, which helps prevent the bolt from rotating. They are widely used in wood-to-wood and wood-to-metal structures such as decks, playgrounds, and fences, where the square neck embeds into the wood and prevents the bolt from rotating. They are often found in applications where a smooth surface is required and aesthetics are critical. This selection includes thread sizes 3/8-16 and 5/16-18, in 2" and 3" lengths, and sold 5 per package
- All-aluminum blind rivets: Ideal for applications requiring a strong and permanent fastener that can be installed quickly when only one side of the assembly is accessible. Blind rivets are used in countless automotive, construction, building, electronics, and appliance applications where lightweight, high-strength, and secure connections are required. Our selection includes 1/8" and 3/16" diameters in multiple grip ranges and package quantities ranging from 25 to 100
- Pre-packaged fastener solutions include USS flat washers, split lock washers, and nylon insert locknuts. The flat washers, lock washers, and nylon insert lock nuts are important additions to finish any project where secure fastening correctly is critical. Selection includes thread sizes 3/8-16, 5/16-18, and 1/4-20, steel with zinc finish in package quantities ranging from 25 to 100
- Consumer home repairs
- Do-it-yourself (DIY)
- Truck body dealers
- Trailer dealers
- Truck body OEMs
- Trailer OEMs
- Industrial fabrication
- Sheet metal fabrication
- Recreational vehicle OEMs
- Recreational vehicle dealers
- Transportation industries
- Machinery
- Automotive
- Construction projects
- Heavy equipment
- Structural joints
- Fencing
- Furniture
- Outdoor structures
- Aircraft
- Marine vessels
- Sheet metal fabrication