VACOMEGASECRH Medical and Electronic ISO8 Vacuum

Atrix's Omega Supreme Plus H13 cleanroom vacuum is ESD-safe and features dual HEPA filtration

Image of Atrix VACOMEGASECRH Medical and Electronic ISO8 VacuumAtrix VACOMEGASECRH Omega Supreme Plus H13 high-efficiency particulate air (HEPA) cleanroom vacuum is rated for Class 100,000 ISO8 cleanrooms making it an excellent option for clean areas, pharmaceutical, medical, and electronic applications. The vacuum is manufactured ESD-safe with dual HEPA filtration and a built-in electronic line filter to minimize EMI/RFI noise emissions.

This vacuum features HEPA premotor and HEPA post-motor filtration, self-storage and contained accessories, a 1,000-hour-rated Ametek® Advantek II motor, and a 10-foot detachable power cord. The one-gallon HEPA filter is 99.97% efficient at 0.3 microns and includes three layers of 56-pleat media; one cellulose layer and two glass layers. The HEPA filter captures dust, debris, and hazardous material. The toolbox structure and self-contained accessories make this vacuum convenient for the operator when using, transporting, and storing.

Features
  • 3-year limited warranty
  • Rated for Class 100,000 ISO8 cleanrooms
  • Ametek Advantek II motor with 1,000 hrs rating
  • Quiet: 69 decibels
  • Dual HEPA filtration 
  • ESD-safe
  • Built-in electronic line filter eliminates EMI/RFI noise emissions
Applications
  • Class 100,000 cleanrooms
  • Clean areas
  • Pharmaceutical
  • Medical
  • Medical manufacturing
  • Electronics
  • Robotics
Published: 2022-09-08