SAMD10/SAMD11 ARM MCUs
Microchip's SAM D Arm® Cortex®-M0+ based microcontroller series is ideal for a wide range of home automation, consumer, metering, and industrial applications
A rich set of peripherals, flexibility, and ease-of-use, combined with low power consumption in a small package make Microchip's SAM D10C/SAM D11 Arm Cortex-M0+ based microcontroller series ideal for a wide range of home automation, consumer, metering, and industrial applications. The SAM D10C/SAM D11 series is designed for simple and intuitive migration between SAM D devices with identical peripheral modules, compatible code, and a linear address map.
- Arm Cortex-M0+ based MCU running up to 48 MHz
- Up to 16 KB embedded Flash and 4 KB SRAM
- Low power consumption at <70 µA/MHz
- DMA and event system
- Three flexible serial communication modules (SERCOM) in the SAM D10D (two in SAM D10C
- 12-bit ADC (SAM D10D: up to 10 channels; SAM D10C: 5 channels); 10-bit DAC
- Hardware touch support
- Up to 22 GPIO (SAM D10D only, 12 GPIO in the SAM D10C)
- SOIC (SAM D10D: 20 pins; SAM D10C: 14 pins) and QFN (SAM D10C only: 24 pins) package options
- Arm Cortex-M0+ based MCU running up to 48 MHz
- Up to 16 KB embedded Flash and 4 KB SRAM
- Low power consumption at <70 µA/MHz
- DMA and event system
- Three flexible serial communication modules (SERCOM) in the SAM D11D (two in the SAM D11C)
- Full-speed USB device
- 12-bit ADC (SAM D11D: up to 10 channels; SAM D11C: 5 channels) ; 10-bit DAC
- Hardware touch support
- SOIC (SAM D11D: 20 pins; SAM D11C: 14 pins) and QFN (SAM D11D only: 24 pins) package options
SAMD10-SAMD11 Microcontroller ARMs
| Image | Manufacturer Part Number | Description | Program Memory Type | Program Memory Size | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMD10C13A-SSUT | IC MCU 32BIT 8KB FLASH 14SOIC | FLASH | 8KB (8K x 8) | 3000 - Immediate | $1.18 | View Details |
![]() | ![]() | ATSAMD10C14A-SSUT | IC MCU 32BIT 16KB FLASH 14SOIC | FLASH | 16KB (16K x 8) | 18259 - Immediate | $1.18 | View Details |
![]() | ![]() | ATSAMD10D13A-MUT | IC MCU 32BIT 8KB FLASH 24QFN | FLASH | 8KB (8K x 8) | 2224 - Immediate | $1.21 | View Details |
![]() | ![]() | ATSAMD10D13A-SSUT | IC MCU 32BIT 8KB FLASH 20SOIC | FLASH | 8KB (8K x 8) | 1126 - Immediate | $1.07 | View Details |
![]() | ![]() | ATSAMD10D14A-MUT | IC MCU 32BIT 16KB FLASH 24QFN | FLASH | 16KB (16K x 8) | 2894 - Immediate | $1.22 | View Details |
![]() | ![]() | ATSAMD10D14A-SSUT | IC MCU 32BIT 16KB FLASH 20SOIC | FLASH | 16KB (16K x 8) | 3050 - Immediate | $1.15 | View Details |
![]() | ![]() | ATSAMD11C14A-SSUT | IC MCU 32BIT 16KB FLASH 14SOIC | FLASH | 16KB (16K x 8) | 9699 - Immediate | $1.18 | View Details |
![]() | ![]() | ATSAMD11D14A-MUT | IC MCU 32BIT 16KB FLASH 24QFN | FLASH | 16KB (16K x 8) | 10931 - Immediate | $1.35 | View Details |
![]() | ![]() | ATSAMD11D14A-SSUT | IC MCU 32BIT 16KB FLASH 20SOIC | FLASH | 16KB (16K x 8) | 2107 - Immediate | $1.28 | View Details |
Eval Boards
| Image | Manufacturer Part Number | Description | Platform | Utilized IC / Part | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMD10-XMINI | SAM D10 XPLAINED MINI ATSAMD10 | SAM D10 Xplained Mini | ATSAMD10 | 28 - Immediate | $11.57 | View Details |
![]() | ![]() | ATSAMD11-XPRO | SAM D11 XPLAINED PRO ATSAMD11 | SAM D11 Xplained Pro | ATSAMD11 | 4 - Immediate | $34.73 | View Details |