LPS360-M Series 360 Watt AC-DC Power Supply
ARTESYN / Advanced Energy's LPS360-M series AC-DC power supplies in five single-output models
ARTESYN / Advanced Energy's LPS360-M series of open-frame AC-DC power supplies comprises five single-output models, offering voltages of 12 V, 15 V, 24 V, 36 V, or 48 V. Each power supply also provides 12 V fan and 5 V standby outputs. All four models feature ITE and medical safety approvals and accept a universal input of 90 VAC to 264 VAC or 120 VDC to 300 VDC. Comprehensive overcurrent, overvoltage, and overtemperature protection is provided as standard. Additional facilities include main output remote sense, power fail signal, and I2C for basic monitoring and control. LPS360-M power supplies have a full load efficiency of up to 92%. Depending on operating conditions, they provide up to 240 watts of output power with free air convection cooling and up to 360 watts with 400 LFM of forced air. Less than 1U high, the power supplies are ideal for light industrial systems as well as patient contact Type BF medical applications.
- Medical and ITE safeties
- Active power factor correction
- 3” x 5” footprint
- Less than 1U high
- EN61000-3-2 compliant
- Remote sense
- Power fail
- Adjustable main output
- Level B conducted EMI - Class I or Class II inputs
- Overvoltage protection
- Overload protection
- Thermal overload protection
- 12 V fan output
- LPX200 enclosure kit available
- 5 V standby output
- Remote inhibit
- PMBus commands
- RoHS compliant
- Digital I2C interface
- Designed to meet Class I and Class II
- Dual AC fuses
- Suitable for BF type applications
- TUV 60950, 60601-1
- UL 60950, 60601-1
- cULus 60950, 60601-1
- CB Certificate and Report
- CE Marks LVD and EMC
- CCC approval
LPS360-M Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LPS363-M | AC/DC CONVERTER 12V 240W | 0 - Immediate | $142.41 | View Details |
![]() | ![]() | LPS364-M | AC/DC CONVERTER 15V 240W | 26 - Immediate | $145.26 | View Details |
![]() | ![]() | LPS365-M | AC/DC CONVERTER 24V 240W | 94 - Immediate | $142.41 | View Details |
![]() | ![]() | LPS368-M | AC/DC CONVERTER 48V 240W | 0 - Immediate | $145.26 | View Details |