WSA350 Smoke Absorber

Apex Tool Group's perfect solution to a smoky problem

Image of Weller's WSA350 Smoke Absorber Weller's WSA350 smoke absorber by Apex Tool Group is the perfect solution to this smoky problem. While the introduction of lead-free solder has created a healthier environment for everyone who works with solder, the more active fluxes required to be used with it give off more fumes than ever before.

The WSA350 removes flux fumes from the benchtop by drawing the smoke through an activated carbon filter. Powered by an exceptionally quiet fan, the WSA350 can process up to 1.37 cubic meters of air per minute. The collector can be easily adjusted to multiple positions, optimizing its fume-absorbent performance.

Product Features
  • Removes flux fumes from soldering workbench
  • Fumes are absorbed by the replaceable carbon-activated filter
  • Stand allows the smoke absorber to be adjusted to varying angles
  • ESD safe
  • Great for workspaces using more active fluxes used with lead-free solder
  • Includes one replacement filter (WSA350F)
  • Fan is quiet and will not add significant noise to the workspace
WSA350 Specifications
  • Voltage: 120 VAC
  • Air Consumption: 87 CFM to 107 CFM
  • Sound Level: 45 dB (A) to 50 dB (A)
  • Power Consumption: 20 W
  • Absorption Capacity: 1.25 m3/min. (50 Hz) to 1.37 m3/min. (60 Hz)
WSA350F Specifications
  • Filters per pack: 3
  • Size: 130 mm x 130 mm x 10 mm
  • Activated carbon content per filter: 9 g
  • Maximum capacity for noxious components per filter: 2.5 g

WSA350

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FILTERS CARBON FOR WSA350 3/PKWSA350FFILTERS CARBON FOR WSA350 3/PK476 - Immediate$15.12View Details
Published: 2012-08-23