Super Bright LED Indicators

APEM's super bright LED Indicators offer up to 10,000 mcd of light and are available in five LED colors

Image of APEM's Superbright LED IndicatorsAPEM introduces super bright LED indicators in bright chrome, black chrome and satin grey bezel finishes. APEM's Q series super bright LED indicators are well suited for a number of applications, including industrial control panels, motorcycles, recreational vehicles, construction vehicles, trucks, buses, and marine instrument panels.

Super bright LED Indicators are sunlight readable, providing up to 10,000 mcd of light and a life expectancy of 100,000 hours. APEM's super bright LED indicators are available in various package sizes: 6, 8, 12, 14, 16, and 19 mm as well as in three bezel styles: prominent, recessed and flush. APEM indicators are also offered with many power supply voltage options: 6 VDC, 12 VDC, 24 VDC, 28 VDC, 110 VAC, and 230 VAC.

APEM's LED indicators are available in five LED colors: red, green, yellow, blue, and white as well as bicolor, tricolor, and flashing LEDs. APEM's super bright indicators can be supplied with solder lug/quick-connect terminals, PC pins, or with 200 mm wires. Integral resistors are included permitting direct circuit connections. The Q series LED indicators are available with panel sealing to IP67, custom engraving, and plastic bezels in 16 and 22 mm sizes.

Q6 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED PNL IND RED DIFF 3MM SLDRQ6P1BXXR12ELED PNL IND RED DIFF 3MM SLDR7 - Immediate$11.74View Details
LED PNL IND GREEN DIFF 3MM SLDRQ6P1BXXG12ELED PNL IND GREEN DIFF 3MM SLDR1209 - Immediate$11.74View Details

Q8 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED PNL IND RED DIFF 5MM SLDRQ8P1BXXR12ELED PNL IND RED DIFF 5MM SLDR0 - Immediate$12.04View Details
LED PNL IND GREEN DIFF 5MM SLDRQ8P1BXXG12ELED PNL IND GREEN DIFF 5MM SLDR835 - Immediate$9.20View Details

Q12 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED PNL IND RED DIFF 8MM QUK CONQ12P1CXXR12ELED PNL IND RED DIFF 8MM QUK CON581 - Immediate$14.23View Details
LED PNL IND GRN DIFF 8MM QUICKQ12P1CXXG12ELED PNL IND GRN DIFF 8MM QUICK50 - Immediate$14.66View Details

Q14 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED PNL IND RED DIFF 10MM QUICKQ14P1BXXR12ELED PNL IND RED DIFF 10MM QUICK24 - Immediate$14.85View Details
LED PNL IND GRN DIFF 10MM QUICKQ14P1BXXG12ELED PNL IND GRN DIFF 10MM QUICK74 - Immediate$14.85View Details

Q16 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED PNL IND RED DIFF 10MM QUICKQ16P1CXXR24ELED PNL IND RED DIFF 10MM QUICK18 - Immediate$17.07View Details
LED PNL IND GRN DIFF 10MM QUICKQ16P1CXXG24ELED PNL IND GRN DIFF 10MM QUICK0 - Immediate$17.07View Details

Q19 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED PNL IND GRN/RED/YW DIF 10MMQ19P1BZZRYG24ELED PNL IND GRN/RED/YW DIF 10MM22 - Immediate$23.72View Details

Q22 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED PNL IND GRN/RED/YW DIF 18MMQ22P1BZZRYG24ELED PNL IND GRN/RED/YW DIF 18MM105 - Immediate$31.41View Details
LED PNL IND GRN/RED/YW DIF 18MMQ22P1CZZRYG12ELED PNL IND GRN/RED/YW DIF 18MM24 - Immediate$31.41View Details
Published: 2012-06-29