MT Series Industrial Toggle Actuators

APEM presents soft-touch actuators for the sealed MT toggle

Image of APEM Components MT Series Industrial Toggle ActuatorsAPEM’s environmentally sealed MT series toggle switch, designed for a broad range of markets, is now available with two additional actuator styles. The winged- and paddle-styled actuators are available in standard black 6/6 nylon as well as APEM’s thermoplastic elastomer soft-touch coating, giving the MT series a sleek look and feel to the already robust device. APEM's MT series is available in two or three positions in momentary and maintained functions. It is available in a single-pole double-throw configuration with an 11/16 threaded bushing and multiple electrical functions.

The MT series switches are rated for 3 A at 250 VAC or 6 A at 125 VAC with an expected mechanical life of 100,000 cycles. The MT series is manufactured with silver, gold-plated silver, or gold-plated brass contacts and are available with straight p.c. or solder lug terminals. The MT series is recommended for applications requiring a sealed, ergonomic electrical interface. Applications for the MT series are found in a number of markets including marine, off-road, transportation, military, medical equipment, and security.

MT Series Industrial Toggle Actuators

ImageManufacturer Part NumberDescriptionIlluminationAvailable QuantityPriceView Details
SWITCH TOGGLE SPDT 6A 30VMTG72AD3SWITCH TOGGLE SPDT 6A 30VNon-Illuminated45 - Immediate$47.27View Details
SWITCH TOGGLE SPDT 6A 30VMTG72AD4SWITCH TOGGLE SPDT 6A 30VNon-Illuminated425 - Immediate$38.73View Details
SWITCH TOGGLE SPDT 6A 30VMTG72AD5SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$49.05View Details
SWITCH TOGGLE SPDT 6A 30VMTG72AD6SWITCH TOGGLE SPDT 6A 30VNon-Illuminated98 - Immediate$49.05View Details
SWITCH TOGGLE SPDT 6A 30VMTG92AD3SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$47.27View Details
SWITCH TOGGLE SPDT 6A 30VMTG92AD4SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$47.27View Details
SWITCH TOGGLE SPDT 6A 30VMTG92AD5SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$49.05View Details
SWITCH TOGGLE SPDT 6A 30VMTG92AD6SWITCH TOGGLE SPDT 6A 30VNon-Illuminated47 - Immediate$49.05View Details
SWITCH TOGGLE SPDT 6A 30VMTG62AD3SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$35.14View Details
SWITCH TOGGLE SPDT 6A 30VMTG62AD4SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$47.27View Details
SWITCH TOGGLE SPDT 6A 30VMTG62AD5SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$36.46View Details
SWITCH TOGGLE SPDT 6A 30VMTG62AD6SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$36.46View Details
SWITCH TOGGLE SPDT 6A 30VMTG82AD3SWITCH TOGGLE SPDT 6A 30VNon-Illuminated91 - Immediate$47.27View Details
SWITCH TOGGLE SPDT 6A 30VMTG82AD4SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$47.27View Details
SWITCH TOGGLE SPDT 6A 30VMTG82AD5SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$36.46View Details
SWITCH TOGGLE SPDT 6A 30VMTG82AD6SWITCH TOGGLE SPDT 6A 30VNon-Illuminated0 - Immediate$36.46View Details
Published: 2016-12-19