KL and KR Series Sealed Rocker Switches

Rocker switches with safety locking mechanism and large actuator surface from APEM Components

Image of APEM's KL and KR Series Sealed Rocker SwitchesAPEM announces the release of the KL series locking rocker switch. In some critical applications specific functions must be protected from accidental actuation. With the KL series, the end user must press the push mechanism, situated between protective frames, to activate the protected function of the rocker. The KL is ideally suited for applications in the construction equipment, transportation, and agriculture markets.

The KL series locking rocker switch is available in single- and double-pole models with multiple electrical functions. This switch is rated for 10 A 24 VDC for 10,000 cycles and at 5 A 24 VDC for 100,000 cycles. Gold-plated contacts are offered for low-level switching, rated at 20 mA 12 V for 300,000 cycles.

The KR series is a family of sealed rocker switches. The KR rocker switch, with its large actuator surface, was designed for applications requiring switches with an attractive style, superior feel, and high reliability. The KR is ideally suited for applications in the marine, off-road, transportation, and agriculture markets. Single- and double-pole models are available in an extensive range of electrical configurations, including ON-OFF, ON-ON, ON-ON-ON, and ON-ON-MOM. This switch is rated up to 15 A at 12 VDC for 10,000 cycles. Additional electrical specifications include initial contact resistance of 10 mΩ maximum and insulation resistance of 1,000 MΩ at 500 VDC.

The KR series is available with solder-lug/quick-connect and screw terminals and with or without a plastic barrier between terminals. Up to 10 terminals are offered to allow for multiple electrical and illumination possibilities. Materials include silver contacts and UL94-VO-rated engineering plastics. The switch is designed to be mounted into a 1.450" x .830” panel cut-out.

KL Series

ImageManufacturer Part NumberAvailable QuantityPriceView Details
KL462AKXA125N01025KL462AKXA125N0102549 - Immediate$31.52View Details
KL462AKXA125KL462AKXA12526 - Immediate$29.57View Details

KR Series

ImageManufacturer Part NumberAvailable QuantityPriceView Details
KRR12N09XX10KRR12N09XX10306 - Immediate$4.22View Details
KR49CAKXXGKR49CAKXXG122 - Immediate$25.08View Details
KR392AXXA12XXKR392AXXA12XX0 - Immediate$10.05View Details
KR47CAKXXGKR47CAKXXG28 - Immediate$22.64View Details
KR413AKXXA12XXKR413AKXXA12XX9 - Immediate$21.54View Details
Published: 2014-03-24