AC94541 External Panel-Mount Cellular Dome Antennas
The Antenna Company AC94541 cabled antennas are available in multiple cable lengths and terminated with an SMA plug connector
The Antenna Company AC94541 series of cellular 5G/4G/LTE cabled panel-mount dome antennas combines excellent cellular and cellular IoT (Cat-M1/LTE-M, NB-IoT) performance across the 410 LTE, 450 LTE bands, and the 600 MHz to 3800 MHz range. AC94541 antennas incorporate IP67 ingress protection, IK10 impact resistance, and a UV stabilized dome. They have been tested for salt spray resistance and flammability rating, providing a high level of robustness for challenging outdoor applications and environments. AC94541 cabled antennas come in multiple cable lengths and are terminated with an SMA plug connector.
- Excellent multiband coverage:
- 410 MHz to 470 MHz
- 600 MHz to 960 MHz
- 1700 MHz to 3800 MHz
- Suitable for mounting on metallic and non-metallic surfaces
- Multiple cable lengths
- Environmental performance:
- IP67 ingress protection
- MIL-STD 810F/ASTM B117 salt spray testing
- UL 94 HB flammability rating
- IK10 impact resistance
- 900 MHz cellular
- Cellular IoT:
- Cat-M1/LTE-M
- NB-IoT
- Smart utility infrastructure
- Long-reach cellular:
- LTE 410
- LTE 450
AC94541 External Panel-Mount Cellular Dome Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC94541-060A | ANT 5G 4G LTE 450MHZ DOME IP67 | 104 - Immediate | $40.84 | View Details |
![]() | ![]() | AC94541-150A | ANT 5G 4G LTE 450MHZ DOME IP67 | 100 - Immediate | $58.12 | View Details |
![]() | ![]() | AC94541-200A | ANT 5G 4G LTE 450MHZ DOME IP67 | 60 - Immediate | $59.90 | View Details |
![]() | ![]() | AC94541-500A | ANT 5G 4G LTE 450MHZ DOME IP67 | 100 - Immediate | $70.51 | View Details |