AC65001-NM NMO-Mount Antennas

The Antenna Company provides 868 MHz and 915 MHz ISM antenna solutions for applications like LPWA, LoRaWAN, and Wi-Fi HaLow

Image of The Antenna Company AC65001-NM NMO-Mount AntennasThe Antenna Company AC65001-NM NMO-connector dome antennas provide robust, compact, outdoor, omnidirectional 868 MHz and 915 MHz ISM antenna solutions for applications like LPWA, LoRaWAN, and Wi-Fi HaLow. Each antenna supports IP67 and IP65 ingress protection as well as IK-10 impact resistance, all under an attractive, UV-resistant dome. The 82 mm x 40 mm mounted size combines excellent antenna performance with a compact, low-profile form factor that fits in many applications, from mobile/vehicular roof-mount to fixed vending machine use, and supports use on both metal enclosures and in free space, including non-metallic enclosures.

The AC65001-NM compact dome antennas are available in two colors, black and white, with a fine matte finish. Similar-performing N-connectors (AC65001-NJ, AC65001-2NJ) and cabled (AC67001) compact dome antennas are also available.

Features
  • Very high efficiency
  • IP67/IP65 ingress protection
  • IK-10 impact resistance
  • O-ring mounting seal
  • UV resistance
 
  • Salt spray resistance
  • Ground plane independent
  • Dimensions: 82 mm x 40 mm
  • NMO connector
Applications
  • 868 MHz and 915 MHz ISM
    • Low-power wide area networks (LPWAN)
    • LoRaWAN
    • Wi-Fi HaLow
    • Sigfox
    • IEEE 802.15.4
 
  • Internet of Things (IoT) devices

AC65001-NM NMO-Mount Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
ANT EXT DOME NMO 868/915 IP67 BK
AC65001-NMBANT EXT DOME NMO 868/915 IP67 BK97 - Immediate$28.73View Details
New at DigiKey
ANT EXT DOME NMO 868/915 IP67 WH
AC65001-NMWANT EXT DOME NMO 868/915 IP67 WH0 - Immediate$18.52View Details
Published: 2026-01-30