AC61001 Flexible Printed Circuit (FPC) Antenna

The Antenna Company FPC antennas are a low-power wide-area (LPWA) antenna solution for unlicensed technologies

Image of The Antenna Company AC61001 Flexible Printed Circuit (FPC) AntennaThe AC61001 flexible printed circuit (FPC) antenna from The Antenna Company is a low-power wide-area (LPWA) antenna solution for unlicensed technologies, including Wi-Fi HaLow®, LoRaWAN®, Sigfox, and Wireless M-Bus, serving a multitude of Internet of Things (IoT) applications. The flexibility and peel-and-stick adhesive backing make the AC61001 antenna easy to mount in unique and custom enclosures.

Connection is made to the radio via a 1.13 mm coaxial cable terminated in a U.FL-type plug connector. Various cable length options are available.

Features
  • Performance at 863 MHz to 870 MHz
    • VSWR: 1.3
    • Peak Gain: 2.1 dBi
    • Efficiency: 88%
  • Performance at 902 MHz to 928 MHz
    • VSWR: 1.4
    • Peak Gain: 2.8 dBi
    • Efficiency: 94%
  • MHF1/U.FL compatible plug termination
  • Very high efficiency
  • Ground plane independent
  • T-shape form factor
  • 121.6 mm x 21.7 mm x 0.27 mm
Applications
  • Unlicensed low power wide area networking (LPWAN) applications: Wi-Fi HaLow, LoRaWAN, Sigfox, and Wireless M-Bus
  • 868 MHz and 915 MHz band applications
  • Internet of Things (IoT) devices
  • Gateways/routers

AC61001 Flexible Printed Circuit FPC Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
ANT LPWAN 868/915 FPC 122X22MM
AC61001-050UFANT LPWAN 868/915 FPC 122X22MM0 - Immediate$1.47View Details
New at DigiKey
ANT LPWAN 868/915 FPC 122X22MM
AC61001-100UFANT LPWAN 868/915 FPC 122X22MM0 - Immediate$2.17View Details
New at DigiKey
ANT LPWAN 868/915 FPC 122X22MM
AC61001-150UFANT LPWAN 868/915 FPC 122X22MM0 - Immediate$1.56View Details
New at DigiKey
ANT LPWAN 868/915 FPC 122X22MM
AC61001-200UFANT LPWAN 868/915 FPC 122X22MM0 - Immediate$2.32View Details
Published: 2026-03-10