AC31002 Series Global Navigation (GNSS), L1 Embedded FPC Antennas

Antennas from The Antenna Company feature excellent efficiency and VSWR characteristics to provide quality of service for GNSS applications like vehicle tracking

Image of The Antenna Company AC31002 Series Global Navigation (GNSS) L1 Embedded FPC AntennasThe AC31002 from The Antenna Company is a flexible printed circuit (FPC) antenna that is an omnidirectional, linearly polarized, global navigation antenna operating in the GPS L1, Galileo E1, GLONASS L1, Beidou B1-BOC, and QZSS bands. The AC31002 antenna features excellent efficiency and VSWR characteristics, providing quality of service for GNSS applications like vehicle tracking.

The flexibility and peel-and-stick adhesive backing make the AC31002 antenna easy to mount in unique and custom enclosures. Connection is made to the radio via a 1.13 mm coaxial cable terminated in a U.FL-type plug connector. Various cable length options are available (see ordering information).

Features
  • Performance at 1.567 GHz to 1.584 GHz:
    • VSWR: 1.3
    • Peak gain: 4.5 dBi
    • Efficiency: 83%
  • Performance at 1.593 GHz to 1.609 GHz:
    • VSWR: 1.2
    • Peak gain: 4.5 dBi
    • Efficiency: 86%
 
  • Compact L-shape form factor
  • 50.0 mm x 20.1 mm x 0.25 mm
  • Linear polarization for use in varying orientations
  • MHF1/U.FL-compatible plug termination
  • Ground plane independent
  • Clean resonance with no unwanted out-of-band response
Applications
  • Global navigation (GNSS):
    • GPS L1
    • Galileo E1
    • GLONASS L1
    • Beidou B1-BOC
    • QZSS
  • Timing applications
 
  • IoT applications:
    • Asset tracking
    • Smart energy
    • M2M industrial
    • Wearables/healthcare
    • UAV/drones
  • OBD-II modules

AC31002 Series Global Navigation (GNSS), L1 Embedded FPC Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
ANT GNSS L1 E1 FPC HI EFF 50X20
AC31002-050UFANT GNSS L1 E1 FPC HI EFF 50X200 - Immediate$1.94View Details
New at DigiKey
ANT GNSS L1 E1 FPC HI EFF 50X20
AC31002-100UFANT GNSS L1 E1 FPC HI EFF 50X200 - Immediate$2.01View Details
New at DigiKey
ANT GNSS L1 E1 FPC HI EFF 50X20
AC31002-150UFANT GNSS L1 E1 FPC HI EFF 50X200 - Immediate$1.47View Details
New at DigiKey
ANT GNSS L1 E1 FPC HI EFF 50X20
AC31002-200UFANT GNSS L1 E1 FPC HI EFF 50X200 - Immediate$2.21View Details
Published: 2026-03-03