1101 Series AIR Modules and Boards

Anaren's radio modules, evaluation modules, and demonstration platforms for 433 MHz, 868 MHz, and 915 MHz

Image of Anaren's 1101 Series AIR Modules and BoardsAnaren's 1101 series RF transceivers are high-performance radio modules incorporating Texas Instruments' CC1101 transceiver chip, all in the industry’s smallest packages.

The evaluation modules have the corresponding series radio module mounted onto the interface board and are designed specifically for compatibility with SmartRF®04 and SmartRF®05 evaluation boards.

The demonstration boards feature the corresponding radio module and are designed to quickly connect to the Texas Instruments eZ430-RF2500 development kit battery board or USB debugging interface via the 6-pin header. They are designed to be a direct replacement for the access point and end point target board modules included with the Texas Instruments eZ430-RF2500 development kit.

Module Features
  • Form factor options
  • Frequency range options
  • Programmable output power up to +10 dBm
  • Efficient SPI interface; all registers can be programmed with one "burst" transfer
  • Low current consumption
  • Module weight approximately 0.4 grams
  • Compatible with all TI-approved software stacks
  • Suitable for frequency hopping systems, thanks to a fast-settling frequency synthesizer with 90 µs settling time
Module Benefits
  • No additional "Intentional Radiator" Certification required
  • No additional harmonic filtering required
  • No additional DC decoupling required
  • Integrated analog temperature sensor
  • 100% RF-tested in production
  • Minimal RF engineering experience necessary
  • Wide range of applications: industrial controls, building automation, low-power wireless sensor networks, lighting controls, automated meter-reading

RF Transceivers (Radio Modules)

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RF TXRX MOD ISM<1GHZU.FL SMDA1101R04C00GMRF TXRX MOD ISM<1GHZU.FL SMD0 - ImmediateSee Page for PricingView Details
RF TXRX MOD ISM < 1GHZ TRACE SMDA1101R08A00GMRF TXRX MOD ISM < 1GHZ TRACE SMD0 - ImmediateSee Page for PricingView Details
RF TXRX MOD ISM<1GHZU.FL SMDA1101R08C00GMRF TXRX MOD ISM<1GHZU.FL SMD655 - Immediate$21.46View Details

RF Evaluation Modules

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPrice
MODULE EVAL FOR A1101R09CA1101R09C-EM1MODULE EVAL FOR A1101R09CBoard(s)0 - ImmediateSee Page for PricingView Details
MODULE EVAL FOR A1101R09AA1101R09A-EM1MODULE EVAL FOR A1101R09ABoard(s)0 - ImmediateSee Page for PricingView Details
MODULE EVAL FOR A1101R04CA1101R04C-EM1MODULE EVAL FOR A1101R04CBoard(s)0 - ImmediateSee Page for PricingView Details

RF Demonstration Platforms

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPrice
BOARD TARGET ACCESS A1101R09AA1101R09A-EZ4ABOARD TARGET ACCESS A1101R09ABoard(s)0 - ImmediateSee Page for PricingView Details
BOARD TARGET ACCESS A1101R04CA1101R04C-EZ4ABOARD TARGET ACCESS A1101R04CBoard(s)0 - ImmediateSee Page for PricingView Details
BOARD TARGET ACCESS A1101R08AA1101R08A-EZ4ABOARD TARGET ACCESS A1101R08ABoard(s)0 - ImmediateSee Page for PricingView Details
BOARD TARGET ACCESS A1101R08CA1101R08C-EZ4ABOARD TARGET ACCESS A1101R08CBoard(s)0 - ImmediateSee Page for PricingView Details
BOARD TARGET END POINT A1101R04CA1101R04C-EZ4EBOARD TARGET END POINT A1101R04CBoard(s)0 - ImmediateSee Page for PricingView Details
BOARD TARGET END POINT A1101R09AA1101R09A-EZ4EBOARD TARGET END POINT A1101R09ABoard(s)0 - ImmediateSee Page for PricingView Details
Published: 2013-05-20