µModule® Power Products

Over 100 µModule® Power Solutions

Analog Devices' µModule® (micromodule) regulators and dc-to-dc power products are complete system-in-package (SiP) power management solutions with integrated dc-to-dc controllers, power transistors, input and output capacitors, compensation components, and inductors within a compact, surface-mount BGA or LGA package. µModule power products support functions such as step-down (buck), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver. As a highly integrated solution with PCB Gerber files available for every device, µModule power products address time and space constraints while delivering a high efficiency, reliable, and, with select products, a low EMI solution compliant with EN 55022 Class B standards.

Integrated DC/DC regulator solutions: Included are inductors or transformers, MOSFETs, DC/DC regulator ICs and supporting components

Verification: Tested with Analog Devices' stringent electrical, package and thermal reliability flows

LGA and BGA packages: Offered in Pb (lead)-free LGA and BGA & SnPb (tin-lead) BGA

µModule power products support functions like: Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), low mid high Vin, single, dual, quad, Silent Switchers, PMBus , Battery Charger, Isolated Converter, and LED driver

New µModule Products

LTM4702

16VIN, 8A Ultralow Noise Silent Switcher 3 µModule Regulator

LTM4681

Quad 31.25A or Single 125A µModule Regulator with Digital Power System Management

LTM4682

Low Profile Quad 31.25A or Single 125A µModule Regulator with Digital Power System Management

LTM4683

Non-Isolated PoL Module DC DC Converter

LTM4659 and DC3248A

Ultrathin, Low VIN 10A Step-Down DC/DC µModule Regulator

LTM8060F and DC2820A-B

Quad 40VIN, 3A Silent Switcher µModule Regulator with Package-Level EMI Shield

LTM4640 and DC3107A

20VIN, 20A Step-Down DC-to-DC µModule Regulator

Additional Resources

Brochure

Design Notes

Application Notes

Power Management Tools

Other Media

Videos