GBP | USD

Precision Signal
Processing Technologies

Precision DACs

Analog Devices' Precision Digital-to-Analog Converters (DACs) achieve speeds up to 12 MHz and are critical data conversion components used in most high-performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.

Part Number Resolution # of Channel Interface Type Reference Comments  
AD5592R 12 Bit 8 SPI 5.5 V 2.5 V, 20 ppm/°C Configurable ADC/DAC/GPIO with on-chip reference and Vlogic (AD5592R-1) Datasheet AD5592R
AD5593R 12 Bit 8 I2C 5.5 V 2.5 V, 20 ppm/°C Configurable ADC/DAC/GPIO with on-chip reference, Vlogic, and RESET pins Datasheet AD5593R
AD5671R 12 Bit 8 I2C 5.5 V 2.5 V, 20 ppm/°C nanoDAC+; INL 3 LSB, SDO, Vlogic, and LDAC (TSSOP) with on-chip reference Datasheet AD5671R
AD5672R 12 Bit 8 SPI 5.5 V 2.5 V, 2 ppm/°C nanoDAC+; INL 3 LSB, SDO, Vlogic, and LDAC (TSSOP) with on-chip reference Datasheet AD5672R
AD5675 16 Bit 8 I2C 5.5 V No nanoDAC+; INL 3 LSB, SDO, Vlogic and LDAC (TSSOP) Datasheet AD5675
AD5675R 16 Bit 8 I2C 5.5 V 2.5 V, 2 ppm/°C nanoDAC+; INL 3 LSB, SDO, Vlogic and LDAC (TSSOP) with on-chip reference Datasheet AD5675R
AD5676R 16 Bit 8 SPI 5.5 V 2.5 V, 2 ppm/°C nanoDAC+; INL 3 LSB, SDO, Vlogic and LDAC (TSSOP) with on-chip reference Datasheet AD5676R
AD5721 12 Bit 1 SPI 30 V No 8 Software-programmable voltage output ranges; single-/dual- operation Datasheet AD5721
AD5721R 12 Bit 1 SPI 5.5 V 2.5 V, 2 ppm/°C 8 Software-programmable voltage output ranges; single-/dual- operation with on-chip reference Datasheet AD5721R
AD5761 16 Bit 1 SPI 30 V No 8 Software-programmable voltage output ranges; single-/dual- operation Datasheet AD5761
AD5761R 16 Bit 1 SPI 30 V 2.5 V, 2 ppm/°C 8 Software-programmable voltage output ranges; single-/dual- operation with on-chip reference Datasheet AD5761R

Resources

Webcast

Articles