LT8374/LT8374-1 LED Drivers
Analog Devices' LT8374 and LT8374-1 60 V, 1.2 A synchronous step-down LED drivers are low component count simple solutions
ADI's LT8374 and LT8374-1 are high-efficiency, monolithic, synchronous step-down DC/DC converters with fixed-frequency and peak current control. The LED current is programmed by a resistor from the CTRL pin to ground or by applying a PWM signal to the CTRL pin. The current sense amplifier has a wide common mode range from 0 V to VIN, making the LT8374 ideal for matrix applications. An output voltage limit can be set with a resistor from the ISP pin to the FB pin.
The switching frequency is set at 330 kHz/2 MHz and can be synchronized to an external clock applied to the SYNC/SPRD pin. With the optional spread-spectrum frequency modulation enabled, the frequency varies from 100% to 125% to reduce EMI.
Additional features include an optional 0.2 nF/0.9 nF internal compensation capacitor and thermal shutdown.
Evaluation board EVAL-LT8374-AZ is a synchronous step-down LED driver featuring the LT8374. It drives up to 36 V of LEDs at 1.2 A when the EMIVIN terminal is between 42 V and 57 V. EVAL-LT8374-AZ runs at 330 kHz switching frequency and features options for spread-spectrum frequency modulation (SSFM) or external synchronization.
Evaluation board EVAL-LT8374-1-AZ is a synchronous step-down LED driver featuring the LT8374-1. It drives up to 15 V of LEDs at 1 A when the EMIVIN terminal is between 18 V and 47 V. EVAL-LT8374-1-AZ runs at 2 MHz switching frequency and features options for SSFM or external synchronization.
- Low component count and simple solution
- Wide input voltage range: 6.5 V to 60 V
- 0 V to 59 V LED string voltage
- ±3% LED current regulation
- Spread-spectrum frequency modulation
- Internal compensation capacitor
- 20:1 analog, duty cycle, or PWM LED current control
- 330 kHz/2 MHz fixed internal frequency (LT8374/LT8374-1)
- External frequency synchronization
- 4 mm × 4 mm 16-pin side solderable QFN package
- AEC-Q100 qualified for automotive applications
- Automotive lighting
- Matrix LED lighting
- General purpose LED driver
- Current sources
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT8374RUFM-1#WPBF | IC LED DVR REGULATOR 1.2A 16QFN | 0 - Immediate | $3.31 | View Details |
![]() | ![]() | LT8374RUFM#WPBF | IC LED DVR REGULATOR 1.2A 16QFN | 444 - Immediate | $3.31 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-LT8374-1-AZ | EVAL BOARD FOR LT8374-1 | 1 - Immediate | $226.88 | View Details |
![]() | ![]() | EVAL-LT8374-AZ | EVAL BOARD FOR LT8374 | 9 - Immediate | $162.73 | View Details |