LT8356-1 DC/DC LED Controller

Analog Devices' LT8356-1 100 VIN/120 VOUT LED controller with exponential PWM and scalable dimming

Image of Analog Devices' LT8356-1 DC/DC LED ControllerADI's LT8356-1 is a DC/DC controller designed to drive high current LEDs. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages. A voltage feedback pin serves as the input for several LED protection features and makes it possible for the converter to operate as a constant-voltage source. The LT8356-1 can implement boost, buck-boost mode, buck-mode, SEPIC, and flyback LED drivers. This product is also AEC-Q100 qualified.

Evaluation board EVAL-LT8356-1-AZ is a high voltage LED controller featuring the LT8356-1. It is assembled as a buck-boost mode LED driver but can be altered to a boost LED driver by adjusting the FB network and LED connection. EVAL-LT8356-1-AZ drives a single string of LEDs up to 36 V at 1 A when the input is between 8 V and 36 V. It has an undervoltage lockout (UVLO) set at 6.5 V falling and 7.5 V rising. The evaluation board features PWM dimming, analog dimming, shutdown, open LED, and short LED fault protection and reporting.

Features

  • Supports high voltage LED strings up to 120 V with SSFM to meet stringent automotive EMI standards
  • Internal exponential PWM dimming creates a smooth change in brightness over the complete dimming range without external microcontrollers
  • Internal two-pin multiplied parabolic analog dimming helps match the exact brightness of two identical lamps

Applications

  • Automotive: automotive lamps
  • High voltage LED applications
  • Accurate, current-limited voltage regulators
  • General purpose: high voltage industrial, airport runway, building, and architectural lighting

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT8356-1EVAL-LT8356-1-AZEVAL BOARD FOR LT8356-14 - Immediate$184.41View Details
Published: 2022-05-04