Isolated Energy Metering Chipsets for Polyphase Shunt Meters

Analog Devices' isolated energy metering chipsets for polyphase shunt meters are three-channel, sigma delta analog-to-digital convertors (ADC)

Image of ADI's Isolated Energy Metering ChipsetsADI's ADE7978, ADE7933, ADE7932, and ADE7923 form a chipset dedicated to measuring three-phase electrical energy using shunts as current sensors.

The ADE7933 and ADE7932 are isolated, three-channel, sigma-delta analog-to-digital converters (Σ-Δ ADCs) for polyphase energy-metering applications that use shunt current sensors. The ADE7923 is a non-isolated, three-channel, Σ-Δ ADC for the neutral line that uses a shunt current sensor. The ADE7932 features two 24-bit ADCs, and the ADE7933 and ADE7923 feature three 24-bit ADCs.

One channel is dedicated to measuring the voltage across the shunt when a shunt is used for current sensing. This channel provides a signal-to-noise ratio (SNR) of 67 dB over a 3.3 kHz signal bandwidth. Up to two additional channels are dedicated to measuring voltages, which are usually sensed using resistor dividers. The unused voltage channels on the neutral ADE7923 can be used for auxiliary voltage measurements. These channels provide an SNR of 75 dB over a 3.3 kHz signal bandwidth. One voltage channel can be used to measure the temperature of the die via an internal sensor.

The ADE7978 is a high-accuracy, three-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The ADE7978 can interface with up to four ADE7933, ADE7932, and ADE7923 devices. The ADE7978 incorporates all the signal processing required to perform total (fundamental and harmonic) active, reactive, and apparent energy measurement and RMS calculations, as well as fundamental only, active and reactive energy measurement and RMS calculations. A fixed-function digital signal processor (DSP) executes this signal processing.

ADE7978 Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BRD ADE7932 ADE7933 ADE7978EVAL-ADE7978EBZEVAL BRD ADE7932 ADE7933 ADE79782 - Immediate$350.57View Details

ADE7978

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ENERGY METERING 3PH 28LFCSPADE7978ACPZIC ENERGY METERING 3PH 28LFCSP26 - Immediate$4.43View Details

ADE7932 and 33

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC/ENERGY MEAS 20SOICADE7932ARIZIC ADC/ENERGY MEAS 20SOIC3 - Immediate$11.88View Details
IC ADC/ENERGY MEAS 20SOICADE7933ARIZIC ADC/ENERGY MEAS 20SOIC176 - Immediate$12.46View Details
IC ADC/ENERGY MEAS 20SOICADE7933ARIZ-RLIC ADC/ENERGY MEAS 20SOIC967 - Immediate$12.46View Details

ADE 7923

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SHUNT/METER 24BIT 8K 20SOICADE7923ARWZIC SHUNT/METER 24BIT 8K 20SOIC51 - Immediate$5.42View Details
Published: 2016-06-21