HMC8412 Low Noise Amplifier, 0.4 GHz to 11 GHz

Analog Devices' HMC8412 is a GaAs, MMIC, pHEMT, and low noise wideband amplifier

Image of Analog Devices' HMC8412 Low Noise Amplifier, 0.4 GHz to 11 GHzADI's HMC8412 is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low noise wideband amplifier that operates from 0.4 GHz to 11 GHz.

The HMC8412 also features inputs and outputs that are internally matched to 50 Ω, making the device ideal for surface-mount technology (SMT)-based, high capacity microwave radio applications.

The HMC8412 provides a typical gain of 15.5 dB, a 1.4 dB typical noise figure, and a typical output third-order intercept (OIP3) of ≤33 dBm, requiring only 60 mA from a 5 V drain supply voltage. The saturated output power (PSAT) of ≤20.5 dBm, typical, enables the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many Analog Devices, Inc., balanced, in-phase, and quadrature (I/Q) or image rejection mixers.

The HMC8412 is housed in a RoHS-compliant, 2 mm × 2 mm, 6-lead LFCSP.

Block Diagrams and Graphs

Gain and Return Loss vs. Frequency, 200 MHz to 1 GHz, VDD = 5 V, IDQ = 60 mA - Click to Enlarge
    Image of Gain and Return Loss vs. Frequency, 200 MHz to 1 GHz, VDD = 5 V, IDQ = 60 mA 
Output Return Loss vs. Frequency for Various Temperatures, VDD = 5 V, IDQ = 60 mA - Click to Enlarge
    Image of Output Return Loss vs. Frequency for Various Temperatures, VDD = 5 V, IDQ = 60 mA 
Output Return Loss vs. Frequency for Various Temperatures, 200 MHz to 1 GHz, VDD = 5 V, IDQ = 60 mA - Click to Enlarge
    Image of Output Return Loss vs. Frequency for Various Temperatures, 200 MHz to 1 GHz, VDD = 5 V, IDQ = 60 mA 
Features
  • Improves overall system noise with a noise figure = 1.4 dB
  • Improves overall system linearity with an output third-order intercept (OIP3) = ≤ 33 dBm
  • Small footprint with package size of 2 mm x 2 mm saving overall board space from the previous generation’s package size of 5 mm x 5 mm
Applications
  • Aerospace/defense: electronic warfare
  • Instrumentation: wideband test
  • General purpose

HMC8412 Low Noise Amplifier, 0.4 GHz to 11 GHz

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityPriceView Details
IC AMP RADAR 400MHZ-11GHZ 6LFCSPHMC8412LP2FEIC AMP RADAR 400MHZ-11GHZ 6LFCSP400MHz ~ 11GHz15 - Immediate$68.04View Details
IC AMP RADAR 400MHZ-11GHZ 6LFCSPHMC8412LP2FETRIC AMP RADAR 400MHZ-11GHZ 6LFCSP400MHz ~ 11GHz637 - Immediate$68.04View Details
Published: 2020-11-10