ADF4401A: 62.5 MHz to 8 GHz Translation Loop SiP

Analog Devices’ ADF4401A translation loop system in package (SiP) is designed for frequency synthesis in highly jitter-sensitive applications

Image of Analog Devices' ADF4401A System in Package (SiP) Translation LoopAnalog Devices' ADF4401A is a fully integrated and ready-to-use translation loop (also known as an offset loop) SiP used for frequency synthesis in highly jitter-sensitive applications. It reduces board space and complexity compared to traditional discrete translation loop solutions designed on a PCB. Time-to-market is significantly reduced by taking advantage of this highly integrated solution with in-package circuitry and enhanced isolation that attenuates spurious components. The isolation within the chip and between the mixer's LO input and the rest of the signal path is completed and proven on the ADF4401A.

The EV-ADF4401ASD2Z evaluates the performance of the ADF4401A SiP for offset phase-locked loops (PLLs). The EV-ADF4401ASD2Z contains the ADF4401A integrated SiP, phase frequency detector (PFD), active loop filter, power supply connectors, and subminiature version A (SMA) connectors.

The EV-ADF4401ASD2Z requires an EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP), which allows software programming of the EV-ADF4401ASD2Z.

Features

  • Lowest noise solution for excellent instrumentation and highly competitive applications with sub-10 fs(rms) wideband jitter
  • High integration in a small 18 mm x 18 mm LGA package
  • Low spurs and feedthrough reduced design complexity (90 dBc LO_IN to RF output; 90 dBc spurious-free dynamic range)

Applications

  • Instrumentation: 5G wideband testers, ETM, communications test equipment
  • Aerospace and defense: MilCom, electronic warfare
Updated: 2021-05-04

ADF4401A Translation Loop SiP

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
8GHZ TRANSLATION LOOP PLL SIPADF4401ABCEZ8GHZ TRANSLATION LOOP PLL SIP2 - Immediate$650.62View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADF4401AEV-ADF4401ASD2ZEVAL BOARD FOR ADF4401A1 - Immediate$1,039.33View Details
BOARD EVAL SDP-SEVAL-SDP-CS1ZBOARD EVAL SDP-S251 - Immediate$51.71View Details
Published: 2021-02-18