ADXRS290 Dual-Axis MEMS Gyroscope

Analog Devices offers its ultra-low noise, dual-axis MEMS gyroscope for stabilization applications

Image of Analog Devices' ADXRS290 Dual-Axis MEMS GyroscopeADI's ADXRS290 is a high-performance, pitch and roll (dual-axis in-plane) angular-rate sensor (gyroscope) designed for use in stabilization applications.

The ADXRS290 provides an output full-scale range of ±100°/s with a sensitivity of 200 LSB/°/s. Its resonating disk sensor structure enables angular-rate measurement about the axes normal to the sides of the package around an in-plane axis. Angular-rate data is formatted as 16-bit twos complement and is accessible through a SPI digital interface. The ADXRS290 exhibits a low noise floor of 0.004°/s/√Hz and features programmable high-pass and low-pass filters.

The ADXRS290 is available in a 4.5 mm x 5.8 mm x 1.2 mm, 18-terminal cavity laminate package.

Features
  • Pitch and roll rate gyroscope
  • Ultra-low noise: 0.004°/s/√Hz
  • High vibration rejection over a wide frequency range
  • Power saving standby mode
  • 80 µA current consumption in standby mode
  • Fast startup time from standby mode: less than 100 ms
  • Low delay of less than 0.5 ms for a 30 Hz input at the widest bandwidth setting
  • Serial peripheral interface (SPI) digital output
  • Programmable high-pass and low-pass filters
  • 2000 g powered acceleration survivability
  • 2.7 V to 5 V operation
  • -25°C to +85°C operation
  • 4.5 mm x 5.8 mm x 1.2 mm cavity laminate package
Applications
  • Optical-image stabilization
  • Platform stabilization
  • Wearable products

ADXRS290 Dual-Axis MEMS Gyroscope

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC GYROSCOPE YAW RATE 18LGAADXRS290BCEZIC GYROSCOPE YAW RATE 18LGA348 - Immediate$18.10View Details
IC GYROSCOPE YAW RATE 18LGAADXRS290BCEZ-RLIC GYROSCOPE YAW RATE 18LGA0 - Immediate$12.62View Details
IC GYROSCOPE YAW RATE 18LGAADXRS290BCEZ-RL7IC GYROSCOPE YAW RATE 18LGA989 - Immediate$18.10View Details
Published: 2015-12-30