ADXL345 Digital iMEMS® Motion Sensor

Ultra low power ADXL345 three-axis iMEMS digital accelerometer from Analog Devices

Image of Analog Devices' ADXL345 Digital iMEMS® Motion Sensor ADI's ADXL345 ultra-low-power digital accelerometer has an output data range that scales from 0.1 Hz to 3.2 kHz, unlike competing devices, which have fixed 100 Hz, 400 Hz, or 1 kHz data rates. This allows portable system designers to better manage energy consumption by precisely allocating power for a given system function and reserving unused power for other uses. The ADXL345 measures dynamic acceleration resulting from motion or shock and with a 10,000-g shock rating is well suited for applications such as hard-disk drive protection in personal computers.

Featuring resolution of 4-milli-g / least-significant bit (LSB) across all g ranges, single tap and double tap detection, activity and inactivity detection, free fall detection, and user-programmable threshold levels, the new accelerometer also includes I2C and three- and four-wire serial peripheral interface (SPI) digital interfaces and a voltage range of 1.8 V to 3.6 V.

The ADXL345 motion sensor incorporates an on-chip first-in / first-out (FIFO) memory block that stores up to 32 sample sets of X, Y, and Z data. By sampling input data to determine if the system should be actively responding to a change in movement or acceleration, the new motion sensing devices save additional system power by off-loading that function from the host processor. Typically, a host processor consumes a dominant amount of system power budget, so allowing it to remain in sleep mode as long as possible can dramatically decrease overall power usage upwards of 75% of the budget, when utilized effectively. The ADXL345 is supplied in a small, thin, 3 mm x 5 mm x 1 mm, 14-lead, plastic package.

Features
  • Ultralow power: as low as 40 µA in measurement mode and 0.1 µA in standby mode at VS = 2.5 V (typ.)
  • User-selectable resolution, fixed 10-bit resolution, or full resolution, where resolution increases with g range, up to 13-bit resolution at ±16 g (maintaining 4 mg / LSB scale factor in all g ranges)
  • I/O voltage range: 1.7 V to VS
  • Power consumption scales automatically with bandwidth
  • Embedded, patent pending FIFO technology minimizes host processor load
  • Tap / double tap detection
  • Activity / inactivity monitoring
  • Free-fall detection
  • Supply voltage range: 2.0 V to 3.6 V
Applications
  • Handsets
  • Medical instrumentation
  • Gaming
  • Pointing devices
  • Industrial instrumentation
  • Personal navigation devices
  • Hard disk drive (HDD) protection
  • Fitness equipment

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOARD EVAL FOR ADXL345EVAL-ADXL345Z-MBOARD EVAL FOR ADXL3450 - Immediate$273.93View Details

ADXL345

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ACCEL 2-16G I2C/SPI 14LGAADXL345BCCZ-RL7ACCEL 2-16G I2C/SPI 14LGA14717 - Immediate$5.50View Details

Related Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IMU ACCEL/GYRO 3-AXIS SPI 24MLADIS16362BMLZIMU ACCEL/GYRO 3-AXIS SPI 24ML19 - Immediate$829.55View Details
Published: 2013-07-02