ADuM3195 Isolated Amplifier
Analog Devices' ADUM3195 isolated amplifiers have adjustable gain and single-ended output
ADI's ADuM3195 are isolation amplifiers based on ADI's iCoupler® technology. They have very low offset and gain error, making them ideal for many isolated voltage sensing applications.
Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over their lifetime and at high temperatures, the ADuM3195 transfer functions do not change over their lifetime and are stable over a wide temperature range of -40°C to +125°C.
Included in the ADuM3195 are wideband operational amplifiers useful for a variety of commonly used applications. Included in the ADuM3195 are two high-accuracy 2.5 V reference outputs.
The ADuM3195 is packaged in a 16-lead quarter small outline package (QSOP) for a 3000 VRMS isolation voltage rating.
The EVAL-ADuM3195EBZ is a compact isolated DC and AC (configurable) voltage monitoring board with an isolated on-board power supply to facilitate the setup and testing of the performance characteristics of the ADuM3195.
- High-impedance input for isolated voltage measurement
- Low offset error and drift (output offset voltage): ±6 mV (max) at +25°C and -22 μV/°C (typ)
- Low gain error and drift: ±0.5% (max) and ±27 ppm/°C (max)
- AEC-Q100 qualified for automotive applications
- Voltage-supply range
- VDD1: 4.5 V to 5.5 V
- VDD2: 4.5 V to 5.5 V
- Bandwidth: 210 kHz
- Isolation voltage: 3000 VRMS for ADuM3195
- Wide temperature range
- -40°C to +125°C ambient operation
- +150°C maximum junction temperature
- Safety and regulatory approvals (pending)
- UL recognition (pending): 3000 VRMS for 1 minute per UL 1577
- CSA (pending)
- VDE certificate of conformity (pending)
- DIN VDE V 0884-11:2017-01
- VIORM = 636 V peak (reinforced)
- Inverters
- DC/DC converters
- On-board chargers
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM3195BRQZ | HIGH STABILITY ISOLATED ERROR AM | 2369 - Immediate | $5.77 | View Details |
![]() | ![]() | ADUM3195WBRQZ | AUTO- HIGH STABILITY ISOLATED ER | 980 - Immediate | $6.74 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUM3195EBZ | EVAL BOARD FOR ADUM3195 | 4 - Immediate | $45.48 | View Details |