ADRF5740 Silicon Digital Attenuator

Analog Device's ADRF5740 2 dB LSB, 4-bit, silicon digital attenuator, 10 MHz to 60 GHz

Image of Analog Devices' ADRF5740 Silicon Digital AttenuatorADI's ADRF5740 is a silicon, 4-bit digital attenuator with 22 dB attenuation control range in 2 dB steps. It operates from 10 MHz to 60 GHz with less than 3.3 dB of insertion loss and with ±(0.2 + 7.0% of attenuation state) of attenuation accuracy at 55 GHz. The ATTIN port of the ADRF5740 has an RF input power handling capability of 24 dBm average and 24 dBm peak for all states.

Features
  • Wideband up to 60 GHz
  • Less than 3 dB up to 50 GHz insertion loss
  • Small package size 2.5 mm x 2.5 mm
Applications
  • Instrumentation and Measurement
    • Wideband network analyzers
    • Signal generators
  • Aerospace and Defense
    • Radars
    • Wideband receivers
  • Communications
    • Millimeter wave 5 G
  • General purpose
    • Wideband signal chains

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADRF5740 EVAL BOARDADRF5740-EVALZ-185ADRF5740 EVAL BOARD2 - Immediate$541.32View Details
ADRF5740 EVAL BOARDADRF5740-EVALZ-292ADRF5740 EVAL BOARD3 - Immediate$541.32View Details

ADRF5740 Silicon Digital Attenuator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4-BIT, 2DB LSB, 60GHZ SILICON DIADRF5740BCCZN4-BIT, 2DB LSB, 60GHZ SILICON DI153 - Immediate$142.06View Details
Published: 2020-11-27