ADRF5021 SPDT RF and Microwave Switches

Analog Devices’ offers 9 kHz to 30 GHz switches for radar, industrial, and telecom applications

Analog Devices' ADRF5021-EVALZADI' ADRF5021 are general-purpose single-pole, double-throw (SPDT) switches manufactured using a silicon process. The devices comes in an ultra-small 3 mm × 3 mm, 20-lead land grid array (LGA) package and provide high isolation and low insertion loss from 9 kHz to 30 GHz. The ADRF5021 requires dual supply voltages, +3.3 V and -2.5 V, and provides complementary metal-oxide semiconductor (CMOS) / low voltage transistor transistor logic (LVTTL) logic-compatible control. These devices were designed with microwave, radio, and telecom applications in mind.

Features
  • Frequency:
    • Lower - 9 kHz
    • Upper - 30 GHz
  • Isolation @ frequency: 60 dBm @ 30 GHz
  • Insertion loss @ frequency: 2 dB @ 30 GHz
  • Nonreflective 50 Ω design
  • Positive control range: 0 V to 3.3 V
  • IIP3: 52 dBm
  • Topology: absorptive
  • Circuit: SPDT
  • P1dB: 28 dBm
  • Impedance: 50 Ω
  • ESD rating: 4 kV human body model (HBM)
  • Operating temperature: -40°C to +85°C
  • Voltage supply: 3.3 V
  • Radio frequency type: very small aperture terminals (VSAT)
  • Package/case: 20-WFLGA, 20-LGA (3 mm x 3 mm)
Applications
  • Test instrumentation
  • Microwave radios 
  • VSATs
  • Military radios
  • Radars
  • Electronic counter measures (ECMs)
  • Broadband telecommunications systems

ADRF5021 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADRF5021 EVAL BOARDADRF5021-EVALZADRF5021 EVAL BOARD1 - Immediate$314.04View Details

ADRF5021 RF Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF SWITCH SPDT 30GHZ 20LGAADRF5021BCCZNIC RF SWITCH SPDT 30GHZ 20LGA300 - Immediate$101.54View Details
Published: 2017-02-09