ADR3433 MicroPower, High Accuracy Voltage References
Analog Devices' low cost, low power, high precision CMOS voltage references
ADI's ADR34xx series of devices are low-cost, low power, high precision voltage references, featuring ±0.1% initial accuracy, low operating current and low output noise in a small SOT23 package. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using ADI's proprietary DigiTrim® technology. Stability and reliability are further improved by the device's low output voltage hysteresis and low long-term output voltage drift. Furthermore, the low operating current of the device [100 µA (max.)] facilitates usage in low-power devices, while its low output noise helps maintain signal integrity in critical signal processing systems. ADR34xx series references are available in a wide range of output voltages, all of which are specified over the industrial temperature range of -40°C to +125°C.
- Initial accuracy: ±0.1% (max.)
- Maximum temperature coefficient: 8 ppm/°C
- Operating temperature range: -40°C to +125°C
- Output current: +10 mA source/-3 mA sink
- Low quiescent current: 100 µA (max.)
- Low dropout voltage: 250 mV at 2 mA
- Output noise (0.1 Hz to 10 Hz): < 10 µVpp at 1.2 V (typ.)
- 6-lead SOT-23
- Precision data acquisition systems
- Industrial instrumentation
- Medical devices
- Battery-powered devices
ADR3433
| Image | Manufacturer Part Number | Description | Voltage - Output (Min/Fixed) | Current - Output | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADR3433ARJZ-R2 | IC VREF SERIES 0.1% SOT23-6 | 3.3V | 10 mA | 512 - Immediate | $4.02 | View Details |