ADN4650/1/2 Dual-Channel LVDS Isolators
Analog Devices’ ADN4650/1/2 are signal isolated, low-voltage differential signaling (LVDS) buffers that operate at up to 600 Mbps
ADI's ADN4650/ADN4651/ADN4652 are signal isolated, low-voltage differential signaling (LVDS) buffers that operate at up to 600 Mbps with very low jitter.
These devices integrate ADI's iCoupler® technology, which is enhanced for high-speed operation, to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This technology allows drop-in isolation of an LVDS signal chain.
For high-speed operation with low jitter, the LVDS and isolator circuits rely on a 2.5 V supply. An integrated on-chip low dropout regulator (LDO) can provide the required 2.5 V from an external 3.3 V power supply. The devices are fully specified over a wide industrial temperature range and are available in a 20-lead, wide body SOIC package with 5 kVRMS isolation or a 20-lead SSOP package with 3.75 kVRMS isolation.
Multiple channel configurations are offered, and the LVDS receivers on the ADN4651/ADN4652 include a fail-safe mechanism to ensure a Logic1 on the corresponding LVDS driver output when the inputs are floating, shorted, or terminated, but not driven.
| Features | ||
|
|
|
| Applications | ||
|
|
Evaluation Boards
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADN4651EB1Z | EVAL BOARD FOR ADN4651 | ADN4651 | 0 - Immediate | $78.27 | View Details |
![]() | ![]() | EVAL-ADN4652EB1Z | EVAL BOARD FOR ADN4652 | ADN4652 | 1 - Immediate | $85.19 | View Details |
![]() | ![]() | EVAL-ADN4650EB1Z | EVAL BOARD FOR ADN4650 | ADN4650 | 20 - Immediate | $78.27 | View Details |
![]() | EVAL-CN0388-FMCZ | EVAL BRD AD7960 ADN4651 ADUM2251 | AD7960, ADN4651, ADuM2251, ADuM4400 | 1 - Immediate | $102.54 | View Details |
ADN4650/1/2 Dual-Channel LVDS Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADN4650BRWZ-RL7 | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC | 566 - Immediate | $12.03 | View Details |
![]() | ![]() | ADN4651BRWZ | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC | 1475 - Immediate | $12.03 | View Details |
![]() | ![]() | ADN4650BRWZ | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC | 558 - Immediate | $12.03 | View Details |
![]() | ![]() | ADN4650BRSZ-RL7 | DGTL ISO 3.75KV 2CH LVDS 20-SSOP | 1385 - Immediate | $12.24 | View Details |
![]() | ![]() | ADN4652BRWZ-RL7 | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC | 461 - Immediate | $13.04 | View Details |
![]() | ![]() | ADN4650BRSZ | DGTL ISO 3.75KV 2CH LVDS 20-SSOP | 626 - Immediate | $12.24 | View Details |
![]() | ![]() | ADN4652BRWZ | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC | 59 - Immediate | $13.04 | View Details |
![]() | ![]() | ADN4651BRWZ-RL7 | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC | 291 - Immediate | $12.03 | View Details |