ADM3101 3.3 V Single-Channel RS-232 ESD Protected Transceivers
Analog Devices' ±15 kV ESD transceivers for RS-232, telecom, and test/measurement communication applications
ADI's ADM3101 is a 3.3 V single (1 TX and 1 RX) RS-232 transceiver with ±15 kVs of electrostatic discharge (ESD) protection. This transceiver meets EIA/TIA-232E specifications for RS-232 devices and can operate at data rates if 460 kbps. The device is ideal for electrically harsh environments of plugged/unplugged and hotswap actions. Voltage input is at 3.3 V with four external 0.1 µF change pump capacitors supporting this device. This transceiver comes in LFCSP/QSOP packages which have temperature range of -40°C to +85°C. The ADM3101 is perfect for general purpose RS232 communications, telecom, and test/measurement communication applications.
- Transceiver
- Protocol: RS232
- Full duplex
- Receiver hysteresis: 400 mV to 460 mV
- Data rate: 460 Kbps
- Voltage supply: 3 V to 5.5 V
- Temperature operating range: -40°C to +85°C
- Package/case: LFCSP/WFQFN
- General purpose RS232 communication
- Industrial
- Telephone
- Telecom
- Communication test and measurement
ADM3101 Transceivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADM3101EACPZ-250R7 | IC TRANSCEIVER FULL 1/1 12LFCSP | 11596 - Immediate | $2.49 | View Details |
![]() | ![]() | ADM3101EACPZ-REEL | IC TRANSCEIVER FULL 1/1 12LFCSP | 28546 - Immediate | $2.49 | View Details |
![]() | ![]() | ADM3101EARQZ | IC TRANSCEIVER FULL 1/1 16QSOP | 1076 - Immediate | $2.49 | View Details |
![]() | ![]() | ADM3101EARQZ-REEL | IC TRANSCEIVER FULL 1/1 16QSOP | 3445 - Immediate | $2.49 | View Details |