ADG5248 and ADG5249 Quad-Channel Protector and Multiplexers
Protector and multiplexers from Analog Devices are optimized for low charge injection
ADI has introduced a quad-channel protector and two multiplexers offering ±55 V overvoltage protection (OVP) for precision converters, amplifiers, and other components that operate from a low voltage of 4.5 V up to 36 V. The ADG5462F quad channel protector, ADG5248F 8:1 multiplexer and ADG5249F differential 4:1 multiplexer offer ±55 V OVP in power-on and power-off stages and provide robust, precision protection against hot-swapping and operator misuse events, thereby protecting downstream analog components.
By providing on-chip fault diagnostics, the new devices are the first in the industry to detect and avoid defective channels, which simplifies fault detection algorithms and improves system uptime. The new products maximize design flexibility by enabling users to define fault-trigger levels independent of primary supplies. By also removing the need for multiple discrete protection components, the ADG5462F, ADG5248F and ADG5249F optimize PCB area and simplify the design process. The devices are optimized for precision instrumentation, process control, and avionics applications.
The ADG5248F 8:1 multiplexer and ADG5249F differential 4:1 multiplexer maximize throughput for small signal measurement such as thermocouples or resistance temperature detectors (RTDs) by offering best-in-class, low-fault leakage of 70 nA, which is 10 times lower than competing solutions, and on-leakage of 20 nA. These levels ensure that the user can take accurate measurements when other multiplexer I/O channels are in an over-voltage fault condition.
| Features | |
|
|
Quad-Channel Protector and Multiplexers Optimized for Low Charge Injection
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ADG5208FBRUZ | IC MUX 8:1 160OHM 16TSSOP | 137 - Immediate | $10.46 | View Details |
![]() | ![]() | ADG5209FBRUZ | IC SWITCH SP4TX2 160OHM 16TSSOP | 586 - Immediate | $10.46 | View Details |
![]() | ![]() | ADG5248FBRUZ | IC MUX 8:1 335OHM 20TSSOP | 209 - Immediate | $11.08 | View Details |
![]() | ![]() | ADG5249FBRUZ | IC SWITCH SP4TX2 335OHM 20TSSOP | 78 - Immediate | $11.08 | View Details |