ADG520x/ADG54xx Switches and Multiplexers
Analog Devices' high voltage, latch-up proof 4-/8-channel multiplexers and quad SPST switches
ADI's ADG5412 and ADG5413 contain four independent single-pole/single-throw (SPST) switches. The ADG5412 switches turn on with Logic 1. The ADG5413 has two switches with digital control logic similar to that of the ADG5412; however, the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG5412 and ADG5413 do not have a VL pin. The digital inputs are compatible with 3 V logic inputs over the full operating supply range.
The ADG5408 and ADG5409 are monolithic CMOS analog multiplexers comprising eight single channels and four differential channels, respectively. The ADG5408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The ADG5409 switches one of four differential inputs to a common differential output, as determined by the 2-bit binary address lines, A0 and A1.
An EN input on both devices enables or disables the device. When EN is disabled, all channels are switched off. The on-resistance profile is very flat over the full analog input range, ensuring good linearity and low distortion when switching audio signals. High switching speed also makes the parts suitable for video signal switching.
| Applications | |
|
|
Boards and Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADG5208FEBZ | EVAL BOARD FOR ADG5208F | 1 - Immediate | $51.71 | View Details |
![]() | ![]() | EVAL-CN0385-FMCZ | EVAL BOARD FOR AD4003 | 1 - Immediate | $166.11 | View Details |
![]() | ![]() | EVAL-ADG5209FEBZ | EVAL BOARD FOR ADG5209F | 1 - Immediate | $51.71 | View Details |
![]() | EVAL-CN0269-SDPZ | BOARD EVAL CN0269-SDPZ | 1 - Immediate | $98.23 | View Details | |
![]() | ![]() | EVAL-ADG5412FEBZ | EVAL BOARD FOR ADG5412F | 2 - Immediate | $50.87 | View Details |
![]() | ![]() | EVAL-ADG5412BFEBZ | EVAL BOARD FOR ADG5412BF | 1 - Immediate | $50.87 | View Details |
![]() | ![]() | EVAL-ADG5404FEBZ | EVAL BOARD FOR ADG5404F | 1 - Immediate | $43.30 | View Details |
![]() | ![]() | EVAL-ADG5462FEBZ | EVAL BOARD FOR ADG5462F | 1 - Immediate | $43.30 | View Details |
![]() | ![]() | EVAL-ADG5436FEBZ | EVAL BOARD FOR ADG5436F | 1 - Immediate | $59.52 | View Details |
![]() | EVAL-CN0253-SDPZ | EVAL BOARD FOR AD8226 ADG5408 | 0 - Immediate | See Page for Pricing | View Details |
ADG52xx Switches and Multiplexers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADG5234BRUZ | IC SWITCH SPDTX4 160OHM 20TSSOP | 174 - Immediate | $8.19 | View Details |
![]() | ![]() | ADG5236BRUZ | IC SWITCH SPDTX2 160OHM 16TSSOP | 133 - Immediate | $6.57 | View Details |
ADG520x Switches and Multiplexers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADG5206BRUZ | IC MUX 16:1 160OHM 28TSSOP | 200 - Immediate | $10.81 | View Details |
![]() | ![]() | ADG5207BRUZ | IC MUX DUAL 8:1 160OHM 28TSSOP | 2597 - Immediate | $10.81 | View Details |
![]() | ![]() | ADG5204BRUZ | IC SWITCH SP4TX1 160OHM 14TSSOP | 5506 - Immediate | $6.57 | View Details |
![]() | ![]() | ADG5208FBRUZ | IC MUX 8:1 160OHM 16TSSOP | 137 - Immediate | $10.46 | View Details |
![]() | ![]() | ADG5206BCPZ-RL7 | IC MUX 16:1 160OHM 32LFCSP | 1699 - Immediate | $10.81 | View Details |
![]() | ![]() | ADG5207BCPZ-RL7 | IC MUX DUAL 8:1 160OHM 32LFCSP | 16 - Immediate | $10.81 | View Details |
![]() | ![]() | ADG5208BRUZ | IC MUX 8:1 160OHM 16TSSOP | 2606 - Immediate | $6.91 | View Details |
![]() | ![]() | ADG5209FBRUZ | IC SWITCH SP4TX2 160OHM 16TSSOP | 586 - Immediate | $10.46 | View Details |
ADG54xx Switches and Multiplexers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADG5419BRMZ-RL7 | IC SWITCH SPDT X 1 14OHM 8MSOP | 1825 - Immediate | $5.37 | View Details |
![]() | ![]() | ADG5409BCPZ-REEL7 | IC SWITCH SP4T X 2 14OHM 16LFCSP | 0 - Immediate | $6.60 | View Details |
![]() | ![]() | ADG5433BRUZ | IC SWITCH SPDT X 3 14OHM 16TSSOP | 651 - Immediate | $6.32 | View Details |
![]() | ![]() | ADG5409BRUZ | IC SWITCH SP4T X 2 14OHM 16TSSOP | 108 - Immediate | $6.91 | View Details |
![]() | ![]() | ADG5408BRUZ | IC MUX 8:1 14OHM 16TSSOP | 4116 - Immediate | $6.91 | View Details |
![]() | ![]() | ADG5412BRUZ | IC SW SPST-NOX4 10OHM 16TSSOP | 674 - Immediate | $6.38 | View Details |
![]() | ![]() | ADG5436BRUZ | IC SWITCH SPDT X 2 10OHM 16TSSOP | 626 - Immediate | $6.57 | View Details |
![]() | ![]() | ADG5404BRUZ | IC MUX 4:1 10OHM 14TSSOP | 889 - Immediate | $6.57 | View Details |
![]() | ![]() | ADG5434BRUZ | IC SWITCH SPDT X 4 14OHM 20TSSOP | 4244 - Immediate | $8.19 | View Details |
![]() | ![]() | ADG5401BRMZ | IC SWITCH SPST-NO X 1 7OHM 8MSOP | 3804 - Immediate | $5.11 | View Details |
![]() | ![]() | ADG5419BRMZ | IC SWITCH SPDT X 1 14OHM 8MSOP | 1529 - Immediate | $5.37 | View Details |
![]() | ![]() | ADG5413BRUZ | IC SW SPST-NO/NCX4 10OHM 16TSSOP | 115 - Immediate | $6.38 | View Details |
![]() | ![]() | ADG5404FBRUZ | IC MUX 4:1 11.5OHM 14TSSOP | 92 - Immediate | $9.80 | View Details |
![]() | ![]() | ADG5412FBRUZ | IC SW SPST-NOX4 11.5OHM 16TSSOP | 827 - Immediate | $9.97 | View Details |
![]() | ![]() | ADG5421BRMZ-RL7 | IC SWITCH SPST-NOX2 14OHM 10MSOP | 1677 - Immediate | $5.68 | View Details |
![]() | ![]() | ADG5421BRMZ | IC SWITCH SPST-NOX2 14OHM 10MSOP | 416 - Immediate | $5.68 | View Details |
![]() | ![]() | ADG5413BFBRUZ | IC SW SPST-NO/NC 11.5OHM 16TSSOP | 139 - Immediate | $9.97 | View Details |
![]() | ![]() | ADG5413FBRUZ | IC SW SPST-NO/NC 11.5OHM 16TSSOP | 0 - Immediate | $9.97 | View Details |
![]() | ![]() | ADG5404BRUZ-REEL7 | IC MUX 4:1 10OHM 14TSSOP | 5632 - Immediate | $6.57 | View Details |
![]() | ![]() | ADG5409BRUZ-REEL7 | IC SWITCH SP4T X 2 14OHM 16TSSOP | 0 - Immediate | $6.91 | View Details |