ADE9000 7-Channel ADC with DSP
Analog Devices’ ADE9000 7-channel ADC for energy and power monitoring
ADI’s ADE9000 is a high accuracy, fully integrated monitoring device for multiphase energy and power quality applications. This device has seven high performance analog-to-digital converters (ADCs) that have 101 dB SNR. The ADE9000 comes with a digital signal processing (DSP) core enabling accurate energy monitoring over a wide dynamic range. This device offers complete power monitoring capability by providing total as well as fundamental measurements on rms, active, reactive, and apparent powers and energies. The ADE9000 comes has an operating temperature range of -40°C to +85°C and comes in a 6 x 6, 40-pin LFCSP package.
| Features | ||
|
|
|
| Applications |
||
|
|
ADE9000 Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADE9000EBZ | EVAL BOARD FOR ADE9000 | 4 - Immediate | $423.93 | View Details |
ADE9000 7-Channel ADC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADE9000ACPZ-RL | IC AFE 7 CHAN 40LFCSP-WQ | 4362 - Immediate | $14.96 | View Details |
![]() | ![]() | ADE9000ACPZ | IC AFE 7 CHAN 40LFCSP-WQ | 258 - Immediate | $14.96 | View Details |