ADAU1701 Sigma Digital Signal Processor (DSP)

Analog Devices' ADAU1701 DSP audio processor for precision audio applications in home and business sound systems

Image of Analog Devices' ADAU1701 Sigma Digital Signal ProcessorADI’s ADAU1701 is a 28-/56-bit audio DSP with two analog-to-digital converters (ADCs) and four digital-to-analog converters (DACs). The core voltage requires 1.8 V with the input/output (I/Os) requiring 3.3 V. This DSP can be interfaced with I2C and serial peripheral interface (SPI) and programmed using SigmaStudio™ software. High precision audio processing makes the ADAU1701 ideal for audio applications, such as home and professional sound systems and equipment.

Features

  • Voltage core: 1.8 V
  • Voltage I/O: 3.3 V
  • On-chip RAM: 12 kB
  • Clock rate: 50 MHz
  • Interface: I2C, SPI
  • Temperature operating range: 0°C to +70°C
  • Package/case: 48-LQFP
Applications
  • Multimedia speakers
  • MP3 players
  • Televisions (TV)
  • Musical instrumentation and processors
  • Automotive
  • Speakers

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADAU1701EVAL-ADAU1701MINIZEVAL BOARD FOR ADAU170118 - Immediate$218.70View Details

ADAU1701 DSP IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AUDIO PROC 2ADC/4DAC 48-LQFPADAU1701JSTZ-RLIC AUDIO PROC 2ADC/4DAC 48-LQFP2716 - Immediate$11.12View Details
Published: 2017-05-25