AD9910 CMOS Direct Digital Synthesizer

Analog Devices presents a direct digital synthesizer for RF and microwave applications

Image of Analog Devices AD9910 CMOS Direct Digital SynthesizerThe ADI AD9910 is a direct digital synthesizer (DDS) featuring an integrated 14-bit DAC and supporting sample rates up to 1 GSPS. The AD9910 employs an advanced, proprietary DDS technology that provides a significant reduction in power consumption without sacrificing performance. The DDS/DAC combination forms a digitally programmable, high-frequency, analog output synthesizer capable of generating a frequency agile sinusoidal waveform at frequencies up to 400 MHz. The user has access to the three signal control parameters that control the DDS: frequency, phase, and amplitude. The DDS provides fast frequency hopping and frequency tuning resolution with its 32-bit accumulator. With a 1 GSPS sample rate, the tuning resolution is approximately 0.23 Hz. The DDS also enables fast phase and amplitude switching capability.

The AD9910 is controlled by programming its internal control registers via a serial I/O port. The AD9910 includes an integrated static RAM to support various combinations of frequency, phase, and/or amplitude modulation. The AD9910 also supports a user-defined, digitally controlled, digital ramp mode of operation. In this mode, the frequency, phase, or amplitude can be varied linearly over time. For more advanced modulation functions, a high-speed parallel data input port is included to enable direct frequency, phase, amplitude, or polar modulation.

Features
  • 1 GSPS internal clock speed (up to 400 MHz analog output)
  • Integrated 1 GSPS, 14-bit DAC
  • 0.23 Hz or better frequency resolution
  • Phase noise ≤ −125 dBc/Hz at 1 kHz offset (400 MHz carrier)
  • Excellent dynamic performance with >80 dB narrow-band SFDR
  • Serial input/output (I/O) control
  • Automatic linear or arbitrary frequency, phase, and amplitude sweep capability
  • Eight frequency and phase offset profiles
  • Sin(x)/(x) correction (inverse sinc filter)
  • 1.8 V and 3.3 V power supplies
  • Software and hardware controlled power-down
  • 100-lead TQFP_EP package
  • Integrated 1024 word × 32-bit RAM
  • PLL REFCLK multiplier
  • Parallel datapath interface
  • Internal oscillator can be driven by a single crystal
  • Phase modulation capability
  • Amplitude modulation capability
  • Multichip synchronization

AD9910 CMOS Direct Digital Synthesizer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DDS 1GHZ 14BIT 100TQFPAD9910BSVZIC DDS 1GHZ 14BIT 100TQFP760 - Immediate$71.58View Details
IC DDS 1GHZ 14BIT 100TQFPAD9910BSVZ-REELIC DDS 1GHZ 14BIT 100TQFP1768 - Immediate$71.58View Details
Published: 2016-12-22