AD9850 CMOS Complete Direct Digital Synthesizer
Analog Devices presents a digital programmable synthesizer with a clock generator
The AD9850 is a highly integrated device designed by ADI that uses advanced DDS technology coupled with an internal, high-speed, high-performance D/A converter and comparator to form a complete, digitally programmable frequency synthesizer and clock generator function. When referenced to an accurate clock source, the AD9850 generates a spectrally pure, frequency/ phase-programmable, analog output sine wave. This sine wave can be used directly as a frequency source or converted to a square wave for agile-clock generator applications.
AD9850’s innovative, high-speed DDS core provides a 32-bit frequency tuning word, which results in an output tuning resolution of 0.0291 Hz for a 125 MHz reference clock input. The AD9850’s circuit architecture allows the generation of output frequencies of up to one-half the reference clock frequency (or 62.5 MHz), and the output frequency can be digitally changed (asynchronously) at a rate of up to 23 million new frequencies per second. The device also provides five bits of digitally controlled phase modulation, which enables phase shifting of its output in increments of 180°, 90°, 45°, 22.5°, 11.25°, and any combination thereof.
The AD9850 also contains a high-speed comparator that can be configured to accept the (externally) filtered output of the DAC to generate a low-jitter square wave output. This facilitates the device’s use as an agile clock generator function.
- 125 MHz clock rate
- On-chip, high-performance DAC and high-speed comparator
- DAC SFDR > 50 dB at 40 MHz AOUT
- 32-bit frequency tuning word
- Simplified control interface: parallel byte or serial loading format
- Phase modulation capability
- 3.3 V or 5 V single-supply operation
- Low power
- 380 mW at 125 MHz (5 V)
- 155 mW at 100 MHz (3.3 V)
- Power-down function
- Ultra-small, 28-lead SSOP packaging
- Automotive qualified
- Environmental control systems
- Thermal protection
- Industrial process control
- Fire alarms
- Power system monitors
- CPU thermal management
AD9850 CMOS Complete Direct Digital Synthesizer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD9850BRS | IC DDS 125MHZ 10BIT 28SSOP | 4 - Immediate | $45.97 | View Details |
![]() | ![]() | AD9850BRSZ | IC DDS 125MHZ 10BIT 28SSOP | 314 - Immediate | $29.12 | View Details |
![]() | ![]() | AD9850BRSZ-REEL | IC DDS 125MHZ 10BIT 28SSOP | 891 - Immediate | $29.12 | View Details |