AD9530 / AD9531 Clock Generators

Analog Devices’ single and three phase lock loop (PLL) clocks for communication, broadband, and transceiver applications

Image of ADI's AD9530 clock generator evaluation boardADI’s AD9530 / AD9531 are single- and multi-output clock generators. The AD9530 is a fully integrated PLL and distribution supporting, clock cleanup, and frequency translation device. The AD9530 features an internal 5.11 GHz to 5.4 GHz voltage controlled oscillator (VCO). All four outputs are individually divided down from the internal VCO using two high speed VCO dividers and four individual 8-bit channel dividers.

The AD9531 provides a multi-output clock generator function and three on-chip PLL cores with serial peripheral interface (SPI) programmable output frequencies and formats. The PLL1 is a fractional-N/integer with and optional external VCXO. The PLL2 is an integer-N with input format of differential/single-ended/crystal. The PLL3 is an integer-N with a frequency range of 9.5 MHz to 100 MHz.

The AD9530 comes in a small 7 mm x 7 mm 48-LFCSP package and the AD9531 comes in a 12 mm x 12 mm 88-LFCSP package. Both have an operating temperature range of -40°C to +85°C.

Features
  • PLL
  • Input:
    • AD9530 clock
    • AD9531 CMOS, LVDS, LVPECL, crystal 
  • Output:
    • AD9530 CML
    • AD9531 CMOS, HSTL, LVDS
  • Number of circuits: 1, 3
  • Maximum frequency: 400 MHz, 2.7 GHz
  • Voltage supply: 1.71 V to 3.465 V, 2.375 V to 2.625 V
  • Package / case:
    • 48-LFCSP (7 mm x 7 mm)
    • 88-VFQFN, 88-LFCSP (12 mm x 12 mm)
  • Operating temperature range: -40°C to +85°C
  • Ratio - (input / output): 2:10, 1:12, 1:1,2:4
Applications
  • Radio equipment
  • Broadband
  • Communications
  • Ethernet
  • Switches
  • Routers
  • Transceivers

AD9530/AD9531 Clock Generators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CLK GEN PLL 400MHK 88LFCSPAD9531BCPZIC CLK GEN PLL 400MHK 88LFCSP0 - Immediate$17.51View Details
IC CLOCK GEN 2.7GHZAD9530BCPZIC CLOCK GEN 2.7GHZ13 - Immediate$52.48View Details
IC CLOCK GEN 2.7GHZAD9530BCPZ-REEL7IC CLOCK GEN 2.7GHZ0 - Immediate$36.53View Details
Published: 2017-02-16