AD9161 / AD9162 12 GSPS RF Digital-to-Analog (DAC) Converter
Analog Devices' 11- and 16-bit DAC for wireless communications, radar, and cable applications
ADI's AD9161/AD9162 are high performance, 11- and 16-bit digital-to-analog converters that supports data rates to 6 GSPS. The DAC core is based on a quad-switch architecture coupled with a 2x interpolator filter that enables an effective DAC update rate of up to 12 GSPS in some modes. The high dynamic range and bandwidth makes these DACs ideally suited for the most demanding high-speed radio frequency (RF) DAC applications.
In baseband mode, wide bandwidth capability combines with high dynamic range to support DOCSIS 3.1 cable infrastructure compliance from the minimum of two carriers to full maximum spectrum of 1.794 GHz. A 2x interpolator filter (FIR85) enables the AD9161/AD9162 to be configured for lower data rates and converter clocking to reduce the overall system power and ease the filtering requirements. In Mix-Mode™ operation, the AD9161/ AD9162 can reconstruct RF carriers in the second and third Nyquist zones up to 7.5 GHz while still maintaining exceptional dynamic range. The output current can be programmed from 8 mA to 38.76 mA. The AD9161/AD9162 data interface consists of up to eight JESD204B serializer/deserializer (SERDES) lanes that are programmable in terms of lane speed and number of lanes to enable application flexibility.
A serial peripheral interface (SPI) can configure the AD9162 and monitor the status of all registers. The AD9162 is offered in a 165-ball, 8.0 mm x 8.0 mm, 0.5 mm pitch, CSP_BGA package and in a 169-ball, 11 mm x 11 mm, 0.8 mm pitch, CSP_BGA package, including a leaded ball option.
| Features | Applications |
|
|
AD9162 Eval Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD9162-FMC-EBZ | EVAL BOARD FOR AD9162 | 0 - Immediate | $1,090.75 | View Details |
![]() | ![]() | AD9162-FMCC-EBZ | EVAL BOARD FOR AD9162 | 0 - Immediate | $791.93 | View Details |
![]() | ![]() | AD9162-FMCB-EBZ | EVAL BOARD FOR AD9162 | 1 - Immediate | $791.93 | View Details |
AD9162 Digital-to-Analog Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD9162BBCAZ | IC DAC 16BIT A-OUT 169CSPBGA | 45 - Immediate | $280.90 | View Details |
![]() | ![]() | AD9162BBCA | IC DAC 16BIT A-OUT 169CSPBGA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AD9162BBCZ | IC DAC 16BIT A-OUT 165CSPBGA | 5 - Immediate | $280.90 | View Details |
![]() | ![]() | AD9162BBCAZRL | IC DAC 16BIT A-OUT 169CSPBGA | 0 - Immediate | $212.18 | View Details |
![]() | ![]() | AD9162BBCZRL | IC DAC 16BIT A-OUT 165CSPBGA | 0 - Immediate | $211.39 | View Details |
![]() | ![]() | AD9162BBCARL | IC DAC 16BIT A-OUT 169CSPBGA | 0 - Immediate | $359.17 | View Details |