AD8476 Differential Precision Amplifier
Low power, unity gain, fully differential amplifier and ADC driver from Analog Devices
ADI's AD8476 is a very low power, fully differential precision amplifier with integrated gain resistors for unity gain. It is an ideal choice for driving low power, high-performance ADCs as a single-ended-to-differential or differential-to-differential amplifier. It provides a precision gain of 1, common-mode level shifting, low temperature drift, and rail-to-rail outputs for maximum dynamic range.
The AD8476 also provides overvoltage protection from large industrial input voltages up to ±23 V while operating on a dual 5 V supply. Power dissipation on a single 5 V supply is only 1.5 mW. The AD8476 works well with SAR, Σ-Δ, and pipeline converters. The high-current output stage of the part allows it to drive the switched capacitor front-end circuits of many ADCs with minimal error.
Unlike many differential drivers on the market, the AD8476 is a high precision amplifier. With 200 μV maximum output offset, 39 nV/√Hz noise, and -102 dB THD + N at 10 kHz, the AD8476 pairs well with low power, high-accuracy converters. Considering its low power consumption and high precision, the slew-enhanced AD8476 has excellent speed, settling to 16-bit precision for 250 kSPS acquisition times.
| Features | ||
|
|