AD8417/18A Current Sense Amplifier
Bidirectional, zero-drift, current sense amplifiers from Analog Devices
The ADI's AD8417 and AD8418A are high-voltage, high-resolution current shunt amplifiers. They feature an initial gain of 60 V/V and 20 V/V, with a maximum ±0.3% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8417 offers excellent input common-mode rejection from -2 V to +70 V. The AD8417 performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, power management, and solenoid control.
The AD8417 and AD8418A offer breakthrough performance throughout the −40°C to +125°C temperature range. They feature a zero-drift core, which leads to a typical offset drift of 0.1 µV/°C throughout the operating temperature range and the common-mode voltage range. The AD8417 and AD8418A are qualified for automotive applications. The devices include EMI filters and patented circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages. The typical input offset voltage is ±200 µV. The AD8417 is offered in 8-lead MSOP and SOIC packages.
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD8417R-EVALZ | EVAL BOARD FOR AD8417 | 2 - Immediate | $21.62 | View Details |
![]() | ![]() | AD8417RM-EVALZ | EVAL BOARD FOR AD8417 | 2 - Immediate | $21.62 | View Details |
![]() | ![]() | AD8418AR-EVALZ | EVAL BOARD FOR AD8418A | 1 - Immediate | $21.62 | View Details |
![]() | ![]() | AD8418ARM-EVALZ | EVAL BOARD FOR AD8418A | 1 - Immediate | $21.62 | View Details |
AD8417/18A Current Sense Amplifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AD8418AWBRZ | IC CURRENT SENSE 1 CIRCUIT 8SOIC | 2950 - Immediate | $2.89 | View Details |
![]() | ![]() | AD8417WBRZ | IC CURRENT SENSE 1 CIRCUIT 8SOIC | 1212 - Immediate | $2.89 | View Details |
![]() | ![]() | AD8417WBRMZ | IC CURRENT SENSE 1 CIRCUIT 8MSOP | 487 - Immediate | $2.89 | View Details |
![]() | ![]() | AD8417BRMZ | IC CURRENT SENSE 1 CIRCUIT 8MSOP | 5383 - Immediate | $2.57 | View Details |
![]() | ![]() | AD8418AWBRMZ | IC CURRENT SENSE 1 CIRCUIT 8MSOP | 38 - Immediate | $2.89 | View Details |