AD7175-2/AD7172-2 Analog-to-Digital Converters
24-bit sigma-delta ADCs from Analog Devices with true rail-to-rail buffers
Analog Devices' AD7175-2 is a low noise, fast settling, multiplexed, 2-/4-channel (fully/pseudo differential) Σ-Δ analog-to-digital converter (ADC) for low bandwidth inputs. It has a maximum channel scan rate of 50 kSPS (20 μs) for fully-settled data. The output data rates range from 5 SPS to 250 kSPS.
Analog Devices' AD7172-2 is a low noise, low power, multiplexed, 2-/4-channel (fully/pseudo differential) Σ-Δ analog-to-digital converter (ADC) for low bandwidth inputs. It has a maximum channel scan rate of 6.21 kSPS (161 μs) for fully-settled data. The output data rates range from 1.25 SPS to 31.25 kSPS.
The AD7175-2 and AD7172-2 each integrate key analog and digital signal conditioning blocks to allow users to configure an individual setup for each analog input channel in use. Each feature can be user selected on a per-channel basis. Integrated true rail-to-rail buffers on the analog inputs and external reference inputs provide easy to drive high-impedance inputs. The precision 2.5 V low-drift (2 ppm/°C) band gap internal reference (with output reference buffer) adds embedded functionality to reduce external component count.
The digital filter allows simultaneous 50 Hz/60 Hz rejection at 27.27 SPS output data rate. The user can switch between different filter options according to the demands of each channel in the application. The ADC automatically switches through each selected channel. Further digital processing functions include offset and gain calibration registers, configurable on a per-channel basis.
| AD7175-2 Features | AD7172-2 Features |
|
|
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVAL-AD7175-2SDZ | EVAL BOARD AD7175-2 ADC | 1 - Immediate | $92.45 | View Details |
AD7175-2 Analog-to-Digital Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AD7175-2BRUZ | IC ADC 24BIT SIGMA-DELTA 24TSSOP | 616 - Immediate | $24.32 | View Details |