AD5260/AD5262 Single-/Dual-Channel Digital Potentiometer (Pots)

Analog Devices’ variable resistor devices with 4-wire SPI, ±5.5 V and 15 V inputs for variable resistor replacements

Image of ADI's AD5260/AD5262 Potentiometer ADI’s AD5260 and AD5262 are +15 V or ±5 V, 256-position digital pots with SPI. The wide voltage input far exceeds most industrial pots which are limited at 5 V. The AD5260 has a one channel whereas the AD5262 has two independently programmable channels. They have a low temperature coefficient that is 35 ppm/°C. These pots have a temperature range of -40°C to +85°C and a come in a small 14-pin TSSOP package. The AD5260 and AD5262 are ideal replacements for mechanical potentiometers, stereo channel audio levels, and programmable voltage-to-current conversion applications.

Features Applications
  • Interface serial peripheral interface (SPI)
  • Volatile memory
  • Cascade pin
  • Voltage supply: 4.5 V to 16.5 V, ±5 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: 14-TSSOP
  • Stereo channel audio levels
  • Replacements for mechanical pots
  • Programmable voltage-to-current conversion
  • Low resolution digital-to-analog converter (DAC) replacement
  • Line impedance matching

AD5260/AD5262 Potentiometer Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AD526213144EVAL BOARD FOR AD52620 - Immediate$12.68View Details

AD5260 Potentiometer

ImageManufacturer Part NumberDescriptionInterfaceAvailable QuantityPriceView Details
IC DGT POT 20KOHM 256TAP 14TSSOPAD5260BRUZ20IC DGT POT 20KOHM 256TAP 14TSSOPSPI14 - Immediate$4.99View Details
IC DGT POT 50KOHM 256TAP 14TSSOPAD5260BRUZ50IC DGT POT 50KOHM 256TAP 14TSSOPSPI192 - Immediate$4.99View Details
IC DGT POT 200KOHM 256TP 14TSSOPAD5260BRUZ200IC DGT POT 200KOHM 256TP 14TSSOPSPI310 - Immediate$5.14View Details

AD5262 Potentiometer

ImageManufacturer Part NumberDescriptionInterfaceAvailable QuantityPriceView Details
IC DGT POT 20KOHM 256TAP 16TSSOPAD5262BRUZ20IC DGT POT 20KOHM 256TAP 16TSSOPSPI167 - Immediate$5.41View Details
IC DGT POT 50KOHM 256TAP 16TSSOPAD5262BRUZ50IC DGT POT 50KOHM 256TAP 16TSSOPSPI369 - Immediate$5.41View Details
IC DGT POT 200KOHM 256TP 16TSSOPAD5262BRUZ200IC DGT POT 200KOHM 256TP 16TSSOPSPI168 - Immediate$5.41View Details
Published: 2017-06-05