TMF8828 Configurable Multi-Zone Time-of-Flight Sensor

ams OSRAM's multi-zone time-of-flight sensor features a 940 nm integrated IR VCSEL

Image of ams OSRAM's TMF8828 Time-of-Flight Sensorams OSRAM's TMF8828 is a direct time-of-flight (dToF) sensor in a single modular package with an associated vertical-cavity surface-emitting laser (VCSEL). This dToF device is based on a single-photon avalanche diode (SPAD), time-to-digital converter (TDC), and histogram technology and achieves a five-meter detection range. Due to its lens on the SPAD, it supports 3 x 3, 4 x 4, 3 x 6, and 8 x 8 multizone output data and a wide, dynamically adjustable field of view. A multi-lens-array (MLA), inside the package above the VCSEL, widens up the field of illumination (FoI). All processing of the raw data is performed on-chip and the TMF8828 provides distance information together with confidence values on its I2C interface.

Features
  • Direct ToF technology with high-sensitivity SPAD detection
  • 8 x 8 configurable multi-zone configuration with multi-object detection
  • Adjustable field of view: up to 63° diagonal
  • Fast TDC architecture
  • Sub-nanosecond light pulse
  • 10 mm to 5,000 mm distance sensing at 30 Hz
  • On-chip histogram processing
  • 940 nm VCSEL Class 1 eye safety
  • High-performance on-chip sunlight rejection filter and algorithm
  • Small modular OLGA 2.0 mm x 4.6 mm x 1.4 mm package
Applications
  • Laser detect auto-focus (LDAF)
  • User presence detection
  • Industrial ranging
  • Level sensing
  • People counting
  • Object and collision avoidance
  • Inventory management
  • Proximity detection

TMF8828 Configurable Multi-Zone Time-of-Flight Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR OPTICAL 3-8CM PUSH-PULLTMF8828-1AMSENSOR OPTICAL 3-8CM PUSH-PULL854 - Immediate$5.68View Details
Published: 2022-06-08