AS6200 Digital Temperature Sensors
ams OSRAM offers its AS6200 digital temperature sensors for improving GSR-measurement, human-presence detection, and thermal-monitoring applications
ams OSRAM's AS6200 ICs are high-accuracy temperature sensor systems that communicate via a 2-wire digital bus with other devices. They consist of a silicon bandgap temperature sensor, an ADC, and a digital-signal processor. They have a very high temperature accuracy of 0.4°C and an ultra-low power consumption (low operation and quiescent current) which make it ideally suited for mobile and battery-powered applications.
The AS6200 is an easy to integrate and use solution, featuring a factory-calibrated sensor, integrated linearization, and the possibility to use two different I2C addresses, enabling the user to use two AS6200 devices on one bus. Additionally, the AS6200 temperature sensor system features an alert functionality, which triggers an interrupt to protect devices from excessive temperatures.
Functional Blocks of the AS6200
| Features | Benefits | |
|
|
AS6200 Digital Temperature Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS6200-AWLT-S | SENSOR DIGITAL -40C-125C 6WLCSP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AS6200-WL_DK_ST | DEMO BOARD FOR AS6200 | 1 - Immediate | $57.23 | View Details |
![]() | ![]() | AS6200-WL_EK_AB | ADAPTER BOARD FOR AS6200 | 1 - Immediate | $17.17 | View Details |