AS1170 2-Channel LED VCSEL Driver
ams OSRAM's 2-channel driver has an integrated boost converter and high output currents
ams OSRAM's AS1170 is a 2-channel LED/VCSEL laser driver for high output currents of up to 2,000 mA. It is a very versatile part due to its integrated boost converter and the possibility to control both channels independently as well as in a combined mode. The AS1170 features integrated circuit protection functions and an automatic battery lifetime extension mode. With its WLCSP it is still small and cost-effective, making it the ideal choice for battery-driven applications or applications with high current needs and space constraints.
Resources
- High-efficiency 4 MHz fixed-frequency DCDC boost converter
- Independent channel control
- High output current
- Channels can be combined for a single output
- Integrated protection functions
- Automatic current adjustment for low battery voltage
- 13 balls WLCSP: 2.25 mm x 1.5 mm x 0.6 mm
- Flash/torch/video light for smartphones
- 3D sensing: active stereo vision/structured light
- Robotics and factory automation
- Home and building automation
- Handheld scanners
AS1170 2-Channel LED VCSEL Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS1170-ZWLM | IC LED DVR REG 1.8A 2A 13WLCSP | 717 - Immediate | $0.80 | View Details |