AS1130 I²C Interfaced, Ultra-Compact, 132 LED Driver IC

ams OSRAM's LED drivers with full color crossplexing for home appliances, lighting effects, and personal fitness applications

Image of ams OSRAM's AS1130 I²C interfaced, ultra-compact 132 LED Driver ICams OSRAM's AS1130 is a compact home appliances, lighting effects, and personal fitness applications LED driver for 132 single LEDs. This LED driver can be programmed via an I2C compatible interface. The AS1130 offers a 12 x 11 LED-matrix with 1/12 cycle rate. The required lines to drive all 132 LEDs are reduced to 12 by using the cross-plexing feature optimizing space on the PCB. The whole LED-matrix driving 132 LEDs can be analog dimmed from 0 mA to 30 mA in 256 steps (8-bit). Additionally, each of the 132 LEDs can be dimmed individually with 8-bit allowing 256 steps of current adjustment on each matrix for up to 3 mA per LED. To reduce CPU usage, up to six frames can be stored with individual time delays between frames to play small animations automatically. The AS1130 operates from 2.7 V to 5.5 V and features a very low shutdown and operational current. This LED driver has a temperature range of -40°C to +85°C and comes in three packages: 28-SSOP, 28-TSSOP, and 20-WLCSP. The AS1130 is ideal for home appliances, lighting effects, and personal fitness applications.

Features
  • Dot matrix configuration
  • Up to 132 LEDs in an 11 x 12 matrix
  • 8-bit PWM per LED and current control per line
  • 16.7 M full color matrix with white balance
  • I2C interface
  • Voltage supply: 2.7 V to 5.5 V
  • Current supply: 340 mA
  • Temperature operating range: -40°C to +85°C
  • Package/case: 28-SSOP, 28-TSSOP, and 20-WLCSP
Applications
  • Home appliances
  • Lighting effects
  • Personal fitness
  • Smart phones
  • Keyboard backlights

AS1130 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AS1130AS1130-WL_DK_STEVAL BOARD FOR AS11300 - ImmediateSee Page for PricingView Details

AS1130 LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DRVR DOT MATRIX 20WLCSPAS1130-BWLT WLP LF T&RIC DRVR DOT MATRIX 20WLCSP1515 - Immediate$1.74View Details
IC DRVR DOT MATRIX 28SSOPAS1130-BSST SSOP28 LF T&RDPIC DRVR DOT MATRIX 28SSOP33965 - Immediate$10.27View Details
Published: 2017-10-25