AS1115 64 LED Driver with 16 Keys
ams OSRAM's I²C interfaced, dot-matrix LED driver for an 8 x 8 LED matrix for medical, white goods, and personal electronic devices.
ams OSRAM's AS1115 is a 64 LED matrix driver that can support 64 single LEDs or 8 digits of 7-segments. The devices can be programmed via an I2C compatible 2-wire interface. The driver includes an integrated BCD code-B/HEX decoder, multiplex scan circuitry, segment and display drivers, and a 64-bit memory. Every segment can be individually addressed and updated separately. Only one external resistor (RSET) is required to set the current. LED brightness can be controlled by analog or digital means. Internal memory stores the shift register settings, eliminating the need for continuous device reprogramming. With a wide voltage range of 2.7 V to 5.5 V, this driver only needs 335 mA of current. The driver comes in two 24-pin packages, TQFN or QSOP, with a temperature range of -40°C to +85°C. The AS1115 was designed for medical, white goods and personal electronic devices.
| Features | ||
|
|
|
| Applications | ||
|
|
AS1115 64 LED Driver with 16 Keys
| Image | Manufacturer Part Number | Description | Interface | Digits or Characters | Current - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AS1115-BSST | IC DRVR 64 LED 7SEG 8 DGT 24QSOP | I2C | 8 Digits | 335 mA | 8907 - Immediate | $2.18 | View Details |
Evaluation Boards, Kits, and Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB-BOX | INTERFACE BOARD FOR A1115 DB | 0 - Immediate | $83.76 | View Details |
![]() | ![]() | AS1115-SS_DK_RB WG | EVAL BOARD FOR AS1115 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AS1115-QF_DK_ST B | EVAL BOARD FOR AS1115 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AS1115 DB-GREEN | EVAL BOARD FOR AS1115 | 0 - Immediate | $75.29 | View Details |
![]() | ![]() | AS1115-QF_DK_ST R | EVAL BOARD FOR AS1115 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AS1115 DB-WHITE | EVAL BOARD FOR AS1115 | 0 - Immediate | $75.29 | View Details |
![]() | ![]() | AS1115 DB-YELLOW | EVAL BOARD FOR AS1115 | 0 - Immediate | $75.29 | View Details |