LMR® LLPX Plenum Cables

Amphenol Times Microwave Systems’ low-loss plenum-rated cables are for use in virtually any in-building application

Image of Amphenol Times Microwave Systems LMR LLPX Plenum CablesAmphenol Times Microwave Systems' LMR-LLPX cables are low-loss plenum-rated cables for use in virtually any in-building application, including air handling plenums and spaces where maximum fire retardancy and low smoke generation are required. LMR-LLPX cables are the most rugged and easiest to install plenum-rated cables available, especially for difficult installs in older buildings. The cables are both UL and CSA listed (CMP/CATVP).

Features
  • Maximum fire-retardancy flexible
  • Low-loss
  • Plenum-rated
  • Closed-cell
  • UL and CAS listed (CMP/CATVP)
  • Low-smoke
Applications
  • Private land mobile/2-way land radio
  • Wi-Fi/WiMAX
  • Cellular and paging
  • Satellite
  • GPS
  • RFID
  • Distributed antenna systems (DAS)
  • Positive train control
  • In-building communications
  • Broadband
  • Military/defense

LMR® LLPX Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE COAXIAL PLENUM FEETLMR-240-LLPXCABLE COAXIAL PLENUM FEET13510 - Immediate$7.36View Details
CABLE COAXIAL PLENUM FEETLMR-400-LLPXCABLE COAXIAL PLENUM FEET2461 - Immediate$10.64View Details
CABLE COAXIAL LMR-400 FEETLMR-400-LLPX-BKCABLE COAXIAL LMR-400 FEET853 - Immediate$10.75View Details
CABLE COAXIAL PLENUMLMR-1200-LLPXCABLE COAXIAL PLENUM0 - Immediate$38.93View Details
CABLE COAXIAL PLENUMLMR-195-LLPXCABLE COAXIAL PLENUM0 - Immediate$2.47View Details
CABLE COAXIAL PLENUMLMR-200-LLPXCABLE COAXIAL PLENUM0 - Immediate$2.70View Details
CABLE COAXIAL PLENUMLMR-300-LLPXCABLE COAXIAL PLENUM0 - Immediate$4.89View Details
CABLE COAXIAL PLENUMLMR-500-LLPXCABLE COAXIAL PLENUM0 - Immediate$4,613.61View Details
CABLE COAXIAL PLENUM FEETLMR-600-LLPXCABLE COAXIAL PLENUM FEET378 - Immediate$20.26View Details
CABLE COAXIAL PLENUMLMR-900-LLPXCABLE COAXIAL PLENUM0 - Immediate$28.79View Details
Published: 2019-12-11