Two-Hole Flange Adapters
Amphenol SV Microwave’s two-hole in-series and between-series flange mount adapters
Amphenol SV Microwave’s offers two-hole in-series and between-series flange mount adapters. These offerings include in-series threaded (SMA/2.92 mm/2.4 mm) as well as between-series push-on (SMP/SMPM) to threaded (2.92 mm/2.4 mm) options. Additionally, these adapters come with two screws for fast and easy installation.
- In and between-series configurations
- Two-hole flange provided with screws for fastening
- Rugged passivated stainless steel outer shells
- Frequency range from DC to 50 GHz
- Lab environments from DUT to analyzers
- Box panels as a junction between cables coming off the PCB to I/Os
Two-Hole Flange Adapters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1115-6124 | COAX ADAPT SMP TO 2.92MM | 0 - Immediate | $132.58 | View Details |
![]() | ![]() | 1115-6125 | COAX ADAPT SMP TO 2.92MM | 74 - Immediate | $132.58 | View Details |
![]() | ![]() | 1115-6126 | COAX ADAPT SMPM TO 2.92MM | 27 - Immediate | $121.63 | View Details |
![]() | ![]() | 1115-6127 | COAX ADAPT SMPM TO 2.92MM | 37 - Immediate | $121.63 | View Details |
![]() | ![]() | 1115-6128 | COAX ADAPT 2.92MM TO 2.92MM | 19 - Immediate | $127.65 | View Details |
![]() | ![]() | 1116-6092 | COAX ADAPT 2.4MM TO 2.92MM | 8 - Immediate | $167.52 | View Details |
![]() | ![]() | 1116-6093 | COAX ADAPT SMP TO 2.4MM | 0 - Immediate | $173.93 | View Details |
![]() | ![]() | 1116-6094 | COAX ADAPT SMP TO 2.4MM | 10 - Immediate | $173.93 | View Details |
![]() | ![]() | 1116-6095 | COAX ADAPT SMPM TO 2.4MM | 4 - Immediate | $159.58 | View Details |
![]() | ![]() | 1116-6096 | COAX ADAPT SMPM TO 2.4MM | 25 - Immediate | $159.58 | View Details |
![]() | ![]() | 1116-6097 | COAX ADAPT 2.4MM TO 2.4MM | 45 - Immediate | $170.42 | View Details |
![]() | ![]() | 1129-6280 | COAX ADAPT SMA TO SMA | 50 - Immediate | $100.89 | View Details |