Synapse Series Adapters and Cable Assemblies
Amphenol SV Microwave’s adapters and cable assemblies are ideal for harsh environment applications that are subject to high vibration and extreme temperatures
Amphenol SV Microwave's synapse interface is designed to withstand dynamic mating conditions while maintaining stable electrical performance. The proprietary design keeps a continuous electrical ground under rotation (twisting), pulling (tensile force), and radial (side) loading. The interface has been tested beyond 10k mating cycles without significant electrical or mechanical degradation.
- Patented zero-insertion force outer ground structure
- Precision designed snap-in/snap-out retention method
- Interface can handle 10k+ mating cycles without significant performance loss
- Accommodates tensile and side-loading without performance degradation
- All stainless-steel outer interface bodies for mechanical durability
- Insertion/withdrawal forces can be customized
- Available as cable assemblies, adapters, and PCB mount connectors
- DC to 50 GHz
- Test and instrumentation
- High-mating cycle automated testing equipment (ATE)
- Military and aerospace radar transmit/receive units
- Space and high-reliability communications and GPS
- Harsh environment applications (high-vibration, extreme temperatures)
Synapse Series Adapters and Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7080-0840 | COAX CBL SYNAPSE TO 2.92MM 12" | 0 - Immediate | $263.54 | View Details |
![]() | ![]() | 7080-0841 | COAX CBL SYNAPSE TO 2.92MM 12" | 0 - Immediate | $181.80 | View Details |
![]() | ![]() | 7080-0842 | COAX CBL SYNAPSE TO 2.92MM 12" | 0 - Immediate | $288.74 | View Details |
![]() | ![]() | 7080-0843 | COAX CBL SYNAPSE TO 2.92MM 12" | 0 - Immediate | $186.99 | View Details |
![]() | ![]() | 1180-6051 | COAX ADAPT SYNAPSE TO 1.85MM | 0 - Immediate | $212.68 | View Details |
![]() | ![]() | 1180-6052 | COAX ADAPT SYNAPSE TO 1.85MM | 0 - Immediate | $100.38 | View Details |