High-Frequency, RF Edge-Mount Connectors
Amphenol SV Microwave's high-frequency, RF edge-mount connectors feature a customized PCB footprint design through simulation optimization
Amphenol SV Microwave’s line of coaxial edge launch PCB connectors is the complete solution to high-frequency threaded and blind mate design needs. Configurations include COTS single-port and multiport 2.92 mm, 2.4 mm, 1.85 mm, SMA, SMP, SMPM, and SMPS edge launch connectors. SV’s blind mate edge-mount PCB connector designs are ideal for high density applications while allowing for axial and radial misalignment to compensate for tolerance stack up.
- 5G communications infrastructure
- High-frequency, coaxial, edge-mount connectors for any PCB thickness
- Series: mmWave, SMP, SMPM, SMPS, and SMA
- Customized PCB footprint design through simulation optimization
- Pre-tinned options available
- Cost-effective testing solutions
- High-speed, Mil-Aero, SATCOM, and instrumentation applications
RF Edge-Mount Connectors
| Image | Manufacturer Part Number | Description | Shield Termination | Cable Group | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1521-60051 | CONN 2.92MM JCK STR 50OHM EDGEMT | Solder | - | - | 132 - Immediate | $49.20 | View Details |
![]() | ![]() | 1211-66137 | CONN SMP PLUG STR 50OHM EDGEMNT | Solder | - | Full Detent | 1334 - Immediate | $26.80 | View Details |
![]() | ![]() | 1211-66139 | CONN SMP PLUG STR 50OHM EDGEMNT | Solder | - | Smooth Bore | 1094 - Immediate | $26.80 | View Details |
![]() | ![]() | 2985-6038 | CONN SMA RCPT STR 50OHM EDGE MNT | Solder | - | - | 0 - Immediate | $27.62 | View Details |
![]() | ![]() | 9311-60039 | CONN SMPM PLUG STR 50OHM EDGEMNT | Solder | - | Full Detent | 697 - Immediate | $54.72 | View Details |
![]() | ![]() | 3321-60001 | CONN 1.85MM JCK STR 50OHM EDGEMT | Solder | - | - | 26 - Immediate | $62.55 | View Details |
![]() | ![]() | 1211-66175 | CONN SMP PLUG STR 50OHM EDGEMNT | Solder | - | Catcher's Mitt | 172 - Immediate | $27.79 | View Details |
![]() | ![]() | 3211-60118 | CONN SMPM PLUG STR 50OHM EDGEMNT | Solder | - | Smooth Bore | 351 - Immediate | $28.03 | View Details |
![]() | ![]() | 1285-6004 | CONN SMP PLUG STR 50OHM EDGEMNT | Solder | - | Smooth Bore | 5 - Immediate | $30.70 | View Details |
![]() | ![]() | 1285-6002 | CONN SMP PLUG STR 50OHM EDGEMNT | Solder | - | Full Detent | 347 - Immediate | $31.75 | View Details |